Reel Tantalum Capacitors - Solid Leaded

Results: 3.121
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Product Series Packaging
KEMET Tantalum Capacitors - Solid Leaded 35V 1.0uF 10% 8.020In Stock
8.000Expected 2/24/2027
Cut Tape
4,72 €
3,42 €
2,90 €
2,66 €
Reel
2,19 €
Min.: 1
Mult.: 1
: 4.000
1 uF 35 VDC Axial 7.37 mm (0.29 in) 2.79 mm 10 % 8 Ohms - 55 C + 125 C Molded Tantalum Solid Molded T322 Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Solid Leaded 2.2uF 20% 35volts B Case, Radial 1.266In Stock
Cut Tape
2,06 €
1,52 €
1,33 €
1,24 €
Reel
1,23 €
Min.: 1
Mult.: 1
: 1.000
2.2 uF 35 VDC Radial 2.54 mm (0.1 in) 7.62 mm (0.3 in) 5 mm 20 % - 55 C + 125 C Straight Dipped Tantalum Solid Standard Grade - Other Various 199D Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 16volts 22uF 10% 1.706In Stock
Cut Tape
4,38 €
3,07 €
2,64 €
2,31 €
Reel
2,06 €
Min.: 1
Mult.: 1
: 1.000
22 uF 16 VDC Radial 2.54 mm (0.1 in) 9.9 mm (0.39 in) 6 mm 10 % 2 Ohms - 55 C + 125 C Straight Dipped Tantalum Solid Dipped T350 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 35V .15uF 10% LS=5.08mm 1.316In Stock
Cut Tape
2,91 €
2,16 €
1,87 €
1,64 €
Reel
1,27 €
Min.: 1
Mult.: 1
: 1.500
150 nF 35 VDC Radial 5.08 mm (0.2 in) 8.6 mm (0.339 in) 4.5 mm 10 % 21 Ohms - 55 C + 85 C Outside Bend Dipped Tantalum Solid Dipped T356 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 22uF 20% ESR=2 O hm 4.107In Stock
Cut Tape
1,42 €
0,843 €
0,726 €
0,607 €
Reel
0,538 €
Min.: 1
Mult.: 1
: 1.000
22 uF 16 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 6 mm (0.236 in) 20 % 2 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Solid Leaded 2.2uF 20volts 10% V case Axial 2.737In Stock
Cut Tape
2,85 €
2,12 €
1,83 €
1,61 €
Reel
1,23 €
Min.: 1
Mult.: 1
: 4.000
2.2 uF 20 VDC Axial 7.4 mm (0.291 in) 2.8 mm 10 % - 55 C + 125 C Molded Tantalum Solid Molded 173D Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 25volts 10uF 20% 3.035In Stock
Cut Tape
3,63 €
2,59 €
2,18 €
2,05 €
1,83 €
Reel
1,81 €
Min.: 1
Mult.: 1
: 1.000
10 uF 25 VDC Radial 2.54 mm (0.1 in) 8.9 mm (0.35 in) 5.5 mm 20 % 2.5 Ohms - 55 C + 125 C Straight Dipped Tantalum Solid Dipped T350 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 35V 1uF 10% LS=2.54mm 6.163In Stock
Cut Tape
3,28 €
2,32 €
1,94 €
1,82 €
Reel
1,61 €
Min.: 1
Mult.: 1
: 1.500
1 uF 35 VDC Radial 2.54 mm (0.1 in) 9.6 mm (0.378 in) 4.5 mm 10 % 8 Ohms - 55 C + 125 C Stand Off Dipped Tantalum Solid Dipped T351 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 50V 2.2uF 20% 628In Stock
Cut Tape
5,31 €
3,91 €
3,43 €
3,06 €
2,80 €
Reel
2,35 €
Min.: 1
Mult.: 1
: 1.000
2.2 uF 50 VDC Radial 5.08 mm (0.2 in) 11.7 mm (0.461 in) 5.5 mm 20 % 3.5 Ohms - 55 C + 125 C Snap In Dipped Tantalum Solid Dipped T353 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 16V 3.3uF 5% LS=5.08mm 1.088In Stock
Cut Tape
3,61 €
2,60 €
2,25 €
1,99 €
1,78 €
Reel
1,41 €
Min.: 1
Mult.: 1
: 1.500
3.3 uF 16 VDC Radial 5.08 mm (0.2 in) 8.6 mm (0.339 in) 4.5 mm 5 % 6 Ohms - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 25V 1.0uF 10% 1.670In Stock
Cut Tape
4,15 €
2,99 €
2,53 €
2,37 €
Reel
1,94 €
Min.: 1
Mult.: 1
: 4.500
1 uF 25 VDC Axial 6.6 mm (0.26 in) 2.41 mm 10 % 10 Ohms - 55 C + 125 C Molded Tantalum Solid Molded T322 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 25V 1uF 5% LS=5.08mm 1.276In Stock
Cut Tape
3,31 €
2,35 €
1,96 €
1,84 €
Reel
1,54 €
Min.: 1
Mult.: 1
: 1.500
1 uF 25 VDC Radial 5.08 mm (0.2 in) 8.6 mm (0.339 in) 4.5 mm 5 % 10 Ohms - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 3V 100uF 10% LS=5.08mm 1.006In Stock
Cut Tape
5,91 €
4,35 €
3,78 €
3,47 €
Reel
3,37 €
Min.: 1
Mult.: 1
: 1.000
100 uF 3 VDC Radial 5.08 mm (0.2 in) 11.4 mm (0.449 in) 6.3 mm 10 % - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V 10uF 10% ESR=1.6 Ohm 1.397In Stock
Cut Tape
2,73 €
2,09 €
Reel
2,09 €
Min.: 1
Mult.: 1
: 750
10 uF 50 VDC Radial 5 mm (0.197 in) 11.5 mm (0.453 in) 8 mm (0.315 in) 10 % 1.6 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Solid Leaded 10uF 20volts 10% B case Axial
1.000In Stock
1.000Expected 11/2/2026
Cut Tape
6,78 €
5,03 €
4,43 €
3,96 €
Reel
3,63 €
Min.: 1
Mult.: 1
: 1.000
10 uF 20 VDC Axial 12.04 mm (0.474 in) 4.7 mm 10 % - 55 C + 85 C Straight Hermetically Sealed Tantalum Solid Hermetically Sealed 150D Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 16V 22uF 10% LS=5.08mm 1.867In Stock
Cut Tape
4,09 €
2,94 €
2,49 €
2,33 €
Reel
2,02 €
Min.: 1
Mult.: 1
: 1.000
22 uF 16 VDC Radial 5.08 mm (0.2 in) 11.2 mm (0.441 in) 6 mm 10 % 2 Ohms - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V 10uF 20% ESR=1.6 Ohm 1.317In Stock
Cut Tape
2,64 €
1,92 €
1,66 €
1,46 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 750
10 uF 50 VDC Radial 5 mm (0.197 in) 11.5 mm (0.453 in) 8 mm (0.315 in) 20 % 1.6 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Solid Leaded 0.1uF 35volts 10% U case Axial 3.897In Stock
Cut Tape
2,42 €
1,75 €
1,44 €
1,29 €
Reel
1,05 €
Min.: 1
Mult.: 1
: 4.500
100 nF 35 VDC Axial 6.6 mm (0.26 in) 2.4 mm 10 % - 55 C + 125 C Molded Tantalum Solid Molded 173D Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 35volts 1uF 5% 1.554In Stock
Cut Tape
3,31 €
2,35 €
1,96 €
1,84 €
Reel
1,63 €
Min.: 1
Mult.: 1
: 1.500
1 uF 35 VDC Radial 2.54 mm (0.1 in) 7.1 mm (0.28 in) 4.5 mm 5 % 8 Ohms - 55 C + 125 C Straight Dipped Tantalum Solid Dipped T350 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 35volts 2.2uF 10% 2.939In Stock
Cut Tape
4,22 €
2,96 €
2,55 €
2,24 €
Reel
2,00 €
Min.: 1
Mult.: 1
: 1.500
2.2 uF 35 VDC Radial 2.54 mm (0.1 in) 8.4 mm (0.331 in) 5 mm 10 % 5 Ohms - 55 C + 125 C Straight Dipped Tantalum Solid Dipped T350 Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 35V 2.7uF 10% LS=3.18mm 698In Stock
Cut Tape
4,32 €
3,12 €
2,64 €
2,49 €
Reel
2,15 €
Min.: 1
Mult.: 1
: 1.000
2.7 uF 35 VDC Radial 3.18 mm (0.125 in) 9.9 mm (0.39 in) 5 mm 10 % - 55 C + 125 C Inside Bend Dipped Tantalum Solid Dipped T355 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 35V 4.7uF 10% LS=5.08mm 846In Stock
Cut Tape
3,82 €
2,73 €
2,30 €
2,17 €
Reel
1,86 €
Min.: 1
Mult.: 1
: 1.000
4.7 uF 35 VDC Radial 5.08 mm (0.2 in) 10.2 mm (0.402 in) 5.5 mm 10 % 3 Ohms - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 2.2uF 10% ESR=8 Ohm 22.035In Stock
Cut Tape
0,688 €
0,452 €
0,36 €
Reel
0,36 €
Min.: 1
Mult.: 1
: 1.500
2.2 uF 16 VDC Radial 2.5 mm (0.098 in) 7 mm (0.276 in) 4.5 mm (0.177 in) 10 % 8 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Solid Leaded 22uF 16volts 10% D Case 1.084In Stock
Cut Tape
2,98 €
2,09 €
1,74 €
1,63 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 1.000
22 uF 16 VDC Radial 10 % - 55 C + 125 C Dipped Tantalum Solid Standard Grade - Other Various 199D Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 3V 47uF 10% LS=5.08mm 992In Stock
Cut Tape
4,27 €
2,99 €
2,58 €
2,26 €
2,12 €
Reel
1,82 €
Min.: 1
Mult.: 1
: 1.000
47 uF 3 VDC Radial 5.08 mm (0.2 in) 10.2 mm (0.402 in) 5.5 mm 10 % - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Reel, Cut Tape, MouseReel