MouseReel Tantalum Capacitors - Solid Leaded

Results: 395
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Product Series Packaging
KEMET Tantalum Capacitors - Solid Leaded 35volts 1uF 5% 1.605In Stock
Cut Tape
3,31 €
2,35 €
1,96 €
1,84 €
Reel
1,63 €
Min.: 1
Mult.: 1
: 1.500
1 uF 35 VDC Radial 2.54 mm (0.1 in) 7.1 mm (0.28 in) 4.5 mm 5 % 8 Ohms - 55 C + 125 C Straight Dipped Tantalum Solid Dipped T350 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 35V 2.7uF 10% LS=3.18mm 698In Stock
Cut Tape
4,32 €
3,12 €
2,64 €
2,49 €
Reel
2,15 €
Min.: 1
Mult.: 1
: 1.000
2.7 uF 35 VDC Radial 3.18 mm (0.125 in) 9.9 mm (0.39 in) 5 mm 10 % - 55 C + 125 C Inside Bend Dipped Tantalum Solid Dipped T355 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 35V 4.7uF 10% LS=5.08mm 846In Stock
Cut Tape
3,82 €
2,73 €
2,30 €
2,17 €
Reel
1,86 €
Min.: 1
Mult.: 1
: 1.000
4.7 uF 35 VDC Radial 5.08 mm (0.2 in) 10.2 mm (0.402 in) 5.5 mm 10 % 3 Ohms - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 3V 47uF 10% LS=5.08mm 992In Stock
Cut Tape
4,27 €
2,99 €
2,58 €
2,26 €
2,12 €
Reel
1,82 €
Min.: 1
Mult.: 1
: 1.000
47 uF 3 VDC Radial 5.08 mm (0.2 in) 10.2 mm (0.402 in) 5.5 mm 10 % - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Solid Leaded 2.2uF 20% 35volts B Case, Radial 1.266In Stock
Cut Tape
2,06 €
1,52 €
1,33 €
1,24 €
Reel
1,23 €
Min.: 1
Mult.: 1
: 1.000
2.2 uF 35 VDC Radial 2.54 mm (0.1 in) 7.62 mm (0.3 in) 5 mm 20 % - 55 C + 125 C Straight Dipped Tantalum Solid Standard Grade - Other Various 199D Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 35V .15uF 10% LS=5.08mm 1.316In Stock
Cut Tape
2,91 €
2,16 €
1,87 €
1,64 €
Reel
1,27 €
Min.: 1
Mult.: 1
: 1.500
150 nF 35 VDC Radial 5.08 mm (0.2 in) 8.6 mm (0.339 in) 4.5 mm 10 % 21 Ohms - 55 C + 85 C Outside Bend Dipped Tantalum Solid Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 25volts 10uF 20% 3.095In Stock
Cut Tape
3,63 €
2,59 €
2,18 €
2,05 €
1,83 €
Reel
1,81 €
Min.: 1
Mult.: 1
: 1.000
10 uF 25 VDC Radial 2.54 mm (0.1 in) 8.9 mm (0.35 in) 5.5 mm 20 % 2.5 Ohms - 55 C + 125 C Straight Dipped Tantalum Solid Dipped T350 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 50V 2.2uF 20% 628In Stock
Cut Tape
5,31 €
3,91 €
3,43 €
3,06 €
2,80 €
Reel
2,35 €
Min.: 1
Mult.: 1
: 1.000
2.2 uF 50 VDC Radial 5.08 mm (0.2 in) 11.7 mm (0.461 in) 5.5 mm 20 % 3.5 Ohms - 55 C + 125 C Snap In Dipped Tantalum Solid Dipped T353 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 16V 3.3uF 5% LS=5.08mm 1.088In Stock
Cut Tape
3,61 €
2,60 €
2,25 €
1,99 €
1,78 €
Reel
1,41 €
Min.: 1
Mult.: 1
: 1.500
3.3 uF 16 VDC Radial 5.08 mm (0.2 in) 8.6 mm (0.339 in) 4.5 mm 5 % 6 Ohms - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 25V 1.0uF 10% 1.670In Stock
Cut Tape
4,15 €
2,99 €
2,53 €
2,37 €
Reel
1,94 €
Min.: 1
Mult.: 1
: 4.500
1 uF 25 VDC Axial 6.6 mm (0.26 in) 2.41 mm 10 % 10 Ohms - 55 C + 125 C Molded Tantalum Solid Molded T322 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 25V 1uF 5% LS=5.08mm 1.276In Stock
Cut Tape
3,31 €
2,35 €
1,96 €
1,84 €
Reel
1,54 €
Min.: 1
Mult.: 1
: 1.500
1 uF 25 VDC Radial 5.08 mm (0.2 in) 8.6 mm (0.339 in) 4.5 mm 5 % 10 Ohms - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 3V 100uF 10% LS=5.08mm 1.006In Stock
Cut Tape
5,91 €
4,35 €
3,78 €
3,47 €
Reel
3,37 €
Min.: 1
Mult.: 1
: 1.000
100 uF 3 VDC Radial 5.08 mm (0.2 in) 11.4 mm (0.449 in) 6.3 mm 10 % - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 35V .56uF 10% LS=5.08mm 4.908In Stock
Cut Tape
2,75 €
1,93 €
1,59 €
1,49 €
Reel
1,31 €
Min.: 1
Mult.: 1
: 1.500
560 nF 35 VDC Radial 5.08 mm (0.2 in) 8.6 mm (0.339 in) 4.5 mm 10 % - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 10V 10uF 20% ESR=5 O hm 455In Stock
1.250Expected 1/5/2027
Cut Tape
0,929 €
0,634 €
0,461 €
0,382 €
Reel
0,314 €
Min.: 1
Mult.: 1
: 1.250
10 uF 10 VDC Radial 5 mm (0.197 in) 8.5 mm (0.335 in) 5 mm (0.197 in) 20 % 5 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 15uF 20% ESR=2.5 Ohm 900In Stock
Cut Tape
1,12 €
0,765 €
0,597 €
Reel
0,597 €
Min.: 1
Mult.: 1
: 1.000
15 uF 16 VDC Radial 2.5 mm (0.098 in) 9 mm (0.354 in) 5.5 mm (0.217 in) 20 % 2.5 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 20V 6.8uF 20% ESR=3. 6 Ohm 1.015In Stock
Cut Tape
1,09 €
0,745 €
0,542 €
0,449 €
Reel
0,367 €
Min.: 1
Mult.: 1
: 1.250
6.8 uF 20 VDC Radial 2.5 mm (0.098 in) 9 mm (0.354 in) 5 mm (0.197 in) 20 % 3.6 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 2.2uF 10% ESR=8 Ohm 4.751In Stock
Cut Tape
0,757 €
0,506 €
0,365 €
0,30 €
Reel
0,242 €
Min.: 1
Mult.: 1
: 1.500
2.2 uF 16 VDC Radial 5 mm (0.197 in) 8.5 mm (0.335 in) 4.5 mm (0.177 in) 10 % 8 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 25V 4.7uF 10% ESR=4 Ohm 2.988In Stock
Cut Tape
1,02 €
0,588 €
0,504 €
0,418 €
Reel
0,363 €
Min.: 1
Mult.: 1
: 1.250
4.7 uF 25 VDC Radial 2.5 mm (0.098 in) 8.5 mm (0.335 in) 5 mm (0.197 in) 10 % 4 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 10volt 4.7uF 10% 763In Stock
Cut Tape
2,91 €
2,16 €
1,87 €
1,64 €
1,44 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 1.500
4.7 uF 10 VDC Radial 2.54 mm (0.1 in) 7.1 mm (0.28 in) 4.5 mm 10 % 8 Ohms - 55 C + 125 C Straight Dipped Tantalum Solid Dipped T350 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 35volts 4.7uF 20% 635In Stock
Cut Tape
3,62 €
2,58 €
2,17 €
2,04 €
Reel
1,75 €
Min.: 1
Mult.: 1
: 1.000
4.7 uF 35 VDC Radial 2.54 mm (0.1 in) 8.9 mm (0.35 in) 5.5 mm 20 % 3 Ohms - 55 C + 125 C Straight Dipped Tantalum Solid Dipped T350 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 6 VDC 47UF 10% 334In Stock
Cut Tape
5,44 €
3,82 €
3,29 €
Reel
2,84 €
2,68 €
Min.: 1
Mult.: 1
: 100
47 uF 6 VDC Radial 6.35 mm (0.25 in) 11.2 mm (0.441 in) 6 mm 10 % 2 Ohms - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T354 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 10V 10uF 10% ESR=5 O hm 1.248In Stock
Cut Tape
0,963 €
0,656 €
0,477 €
0,396 €
Reel
0,359 €
Min.: 1
Mult.: 1
: 1.250
10 uF 10 VDC Radial 2.5 mm (0.098 in) 8.5 mm (0.335 in) 5 mm (0.197 in) 10 % 5 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 10V 10uF 10% ESR=5 O hm 2.029In Stock
Cut Tape
0,937 €
0,642 €
0,467 €
0,387 €
Reel
0,36 €
Min.: 1
Mult.: 1
: 1.250
10 uF 10 VDC Radial 5 mm (0.197 in) 8.5 mm (0.335 in) 5 mm (0.197 in) 10 % 5 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 10V 33uF 20% ESR=2.1 Ohm 516In Stock
Cut Tape
1,25 €
0,85 €
0,618 €
0,513 €
Reel
0,452 €
Min.: 1
Mult.: 1
: 1.000
33 uF 10 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 6 mm (0.236 in) 20 % 2.1 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 50volts 39uF 10% 1In Stock
Cut Tape
28,86 €
22,36 €
20,43 €
Reel
18,81 €
17,56 €
Min.: 1
Mult.: 1
: 100
39 uF 50 VDC Axial 19.96 mm (0.786 in) 8.92 mm 10 % 800 mOhms - 55 C + 125 C Hermetically Sealed Tantalum Solid Hermetically Sealed T140 Reel, Cut Tape, MouseReel