15 uF Tantalum Capacitors - Solid Leaded

Results: 539
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Product Series Qualification Packaging
KEMET Tantalum Capacitors - Solid Leaded 25volts .1LS 2.500In Stock
7,92 €
5,93 €
5,41 €
5,04 €
Min.: 1
Mult.: 1
15 uF 25 VDC Radial 2.54 mm (0.1 in) 10.2 mm (0.402 in) 6.3 mm 10 % 2 Ohms - 55 C + 125 C Straight Dipped Tantalum Solid Dipped T350 Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 15uF 10% ESR=2.5 Ohm 4.577In Stock
1,11 €
0,749 €
0,548 €
0,454 €
Reel
0,386 €
Min.: 1
Mult.: 1
: 2.500
15 uF 16 VDC Radial 2.5 mm (0.098 in) 9 mm (0.354 in) 5.5 mm (0.217 in) 10 % 2.5 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Ammo Pack
KEMET Tantalum Capacitors - Solid Leaded 16V 15uF 10% LS=5.08mm 1.098In Stock
4,38 €
3,16 €
2,67 €
2,53 €
Min.: 1
Mult.: 1
15 uF 16 VDC Radial 5.08 mm (0.2 in) 10.2 mm (0.402 in) 5.5 mm 10 % 2.5 Ohms - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 15uF 20volts 5% B case Axial
74In Stock
8,74 €
6,31 €
5,52 €
4,82 €
Min.: 1
Mult.: 1
15 uF 20 VDC Axial 12.04 mm (0.474 in) 4.7 mm 5 % - 55 C + 85 C Straight Hermetically Sealed Tantalum Solid Hermetically Sealed 150D Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 15uF 15volts 10% W case Axial 37In Stock
4,48 €
3,14 €
2,71 €
2,37 €
Reel
2,30 €
Min.: 1
Mult.: 1
: 500
15 uF 15 VDC Axial 8.9 mm (0.35 in) 4.57 mm 10 % - 55 C + 125 C Molded Tantalum Solid Molded 173D Ammo Pack
KEMET Tantalum Capacitors - Solid Leaded 16V 15uF 20% LS=5.08mm 599In Stock
4,51 €
3,16 €
2,73 €
2,39 €
Min.: 1
Mult.: 1
15 uF 16 VDC Radial 5.08 mm (0.2 in) 10.2 mm (0.402 in) 5.5 mm 20 % - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 15uF 20% ESR=2.5 Ohm 900In Stock
Cut Tape
1,12 €
0,765 €
0,597 €
Reel
0,597 €
Min.: 1
Mult.: 1
: 1.000
15 uF 16 VDC Radial 2.5 mm (0.098 in) 9 mm (0.354 in) 5.5 mm (0.217 in) 20 % 2.5 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Solid Leaded 15uF 25volts 10% X case Axial 273In Stock
5,52 €
4,07 €
3,57 €
3,18 €
Reel
3,01 €
Min.: 1
Mult.: 1
: 500
15 uF 25 VDC Axial 10.67 mm (0.42 in) 4.57 mm 10 % - 55 C + 125 C Molded Tantalum Solid Molded 173D Ammo Pack
KYOCERA AVX Tantalum Capacitors - Solid Leaded 20V 15uF 20% ESR=2.3 Ohm 900In Stock
1,23 €
0,853 €
0,63 €
0,526 €
Min.: 1
Mult.: 1
15 uF 20 VDC Radial 2.5 mm (0.098 in) 10 mm (0.394 in) 6 mm (0.236 in) 20 % 2.3 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 15uF 35volts 10% R case Axial 120In Stock
11,58 €
8,79 €
7,81 €
6,80 €
Min.: 1
Mult.: 1
15 uF 35 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % - 55 C + 85 C Straight Hermetically Sealed Tantalum Solid Hermetically Sealed 150D Bulk
KEMET Tantalum Capacitors - Solid Leaded 20volts 15uF 5%
40In Stock
16,99 €
13,00 €
10,07 €
10,06 €
Min.: 1
Mult.: 1
15 uF 20 VDC Axial 12.04 mm (0.474 in) 4.7 mm 5 % 2.3 Ohms - 55 C + 125 C Hermetically Sealed Tantalum Solid Hermetically Sealed T110 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10volts 15uF 10% 571In Stock
4,33 €
3,12 €
2,70 €
2,43 €
Min.: 1
Mult.: 1
15 uF 10 VDC Radial 2.54 mm (0.1 in) 8.9 mm (0.35 in) 5.5 mm 10 % 3.7 Ohms - 55 C + 125 C Straight Dipped Tantalum Solid Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25V 15uF 10% LS=5.08mm 285In Stock
7,53 €
5,66 €
4,91 €
4,68 €
Min.: 1
Mult.: 1
15 uF 25 VDC Radial 5.08 mm (0.2 in) 11.4 mm (0.449 in) 6.3 mm 10 % 2 Ohms - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 20volts 15uF 20%
114In Stock
12,13 €
9,28 €
8,10 €
7,79 €
Min.: 1
Mult.: 1
15 uF 20 VDC Axial 12.04 mm (0.474 in) 4.7 mm 20 % 2.3 Ohms - 55 C + 125 C Hermetically Sealed Tantalum Solid Hermetically Sealed T110 Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 15uF 20volts 10% X case Axial 261In Stock
2.500Expected 2/22/2027
Cut Tape
5,09 €
3,72 €
3,17 €
3,01 €
Reel
2,54 €
Min.: 1
Mult.: 1
: 2.500
15 uF 20 VDC Axial 10.67 mm (0.42 in) 4.57 mm 10 % - 55 C + 125 C Molded Tantalum Solid Molded 173D Reel, Cut Tape
KEMET Tantalum Capacitors - Solid Leaded 6.3V 15uF 10% LS=5.08mm 973In Stock
3,94 €
2,84 €
2,46 €
2,18 €
Min.: 1
Mult.: 1
15 uF 6.3 VDC Radial 5.08 mm (0.2 in) 9.6 mm (0.378 in) 5 mm 10 % 5 Ohms - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 6.3volts 15uF 10% 1.000In Stock
4,76 €
3,34 €
2,87 €
2,52 €
Min.: 1
Mult.: 1
15 uF 6.3 VDC Radial 2.54 mm (0.1 in) 8.4 mm (0.331 in) 5 mm 10 % 5 Ohms - 55 C + 125 C Straight Dipped Tantalum Solid Dipped T350 Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 15uF 15volts 10% W case Axial 70In Stock
4,48 €
3,14 €
2,71 €
2,37 €
Reel
2,30 €
Min.: 1
Mult.: 1
: 500
No
15 uF 15 VDC Axial 8.76 mm (0.345 in) 4.57 mm 10 % - 55 C + 125 C Molded Tantalum Solid Molded 173D Ammo Pack
KEMET Tantalum Capacitors - Solid Leaded 20V 15uF 10% 99In Stock
5,82 €
4,30 €
3,77 €
3,74 €
Min.: 1
Mult.: 1
No
15 uF 20 VDC Radial 6.35 mm (0.25 in) 11.2 mm (0.441 in) 6 mm 10 % 2.3 Ohms - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T354 Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 15uF 35volts 20% E case Radial 25In Stock
8,43 €
6,09 €
5,32 €
5,03 €
Min.: 1
Mult.: 1
No
15 uF 35 VDC Radial 5.08 mm (0.2 in) 15 mm (0.591 in) 8.6 mm 20 % - 55 C + 125 C Dipped Tantalum Solid Standard Grade - Other Various 199D
Vishay / Sprague Tantalum Capacitors - Solid Leaded 15uF 20volts 10% D case Radial
296In Stock
3,24 €
2,34 €
2,02 €
1,79 €
Min.: 1
Mult.: 1
No
15 uF 20 VDC Radial 2.54 mm (0.1 in) 10.16 mm (0.4 in) 6 mm 10 % - 55 C + 125 C Dipped Tantalum Solid Standard Grade - Other Various 199D Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 15uF 5%
1In Stock
38,55 €
14,42 €
Min.: 1
Mult.: 1
No
15 uF 35 VDC Axial 17.42 mm (0.686 in) 7.34 mm 5 % 1.6 Ohms - 55 C + 125 C Hermetically Sealed Tantalum Solid Hermetically Sealed T110 Tray
KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V 15uF 10% ESR=1.2 Ohm 489In Stock
8,12 €
4,87 €
4,51 €
4,50 €
Min.: 1
Mult.: 1
15 uF 50 VDC Radial 5 mm (0.197 in) 14 mm (0.551 in) 8.5 mm 10 % 1.2 Ohms - 55 C + 125 C Dipped Tantalum Solid Dipped TAP Bulk
KEMET Tantalum Capacitors - Solid Leaded 20V 15uF 20% LS=5.08mm 354In Stock
Cut Tape
4,27 €
2,99 €
2,58 €
2,26 €
2,12 €
Reel
1,82 €
Min.: 1
Mult.: 1
: 1.000
15 uF 20 VDC Radial 5.08 mm (0.2 in) 11.2 mm (0.441 in) 6 mm 20 % 2.3 Ohms - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 50V 15uF 20% 49In Stock
22,06 €
17,09 €
15,62 €
13,24 €
Min.: 1
Mult.: 1
15 uF 50 VDC Radial 6.35 mm (0.25 in) 18.1 mm (0.713 in) 8.9 mm 20 % 1.2 Ohms - 55 C + 125 C Outside Bend Dipped Tantalum Solid Dipped T354 Bulk