KYOCERA AVX Tantalum Capacitors - Solid Leaded

Results: 1.692
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Series Packaging
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 15uF 10% ESR=2.5 Ohm 4.732In Stock
Min.: 1
Mult.: 1
Reel: 2.500

15 uF 16 VDC Radial 2.5 mm (0.098 in) 9 mm (0.354 in) 5.5 mm 10 % 2.5 Ohms - 55 C + 125 C Dipped TAP Ammo Pack
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 47uF 10% ESR=1.3 Ohm 1.250In Stock
Min.: 1
Mult.: 1

47 uF 16 VDC Radial 2.5 mm (0.098 in) 11.5 mm 8 mm 10 % 1.3 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 20V 15uF 10% ESR=2.3 Ohm 9.632In Stock
Min.: 1
Mult.: 1

15 uF 20 VDC Radial 5 mm (0.197 in) 11.5 mm 6 mm 10 % 2.3 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 22uF 20% ESR=2 O hm 6.006In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 16 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 6 mm 20 % 2 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V 6.8uF 10% ESR=2 Ohm 3.247In Stock
Min.: 1
Mult.: 1
Reel: 750

6.8 uF 50 VDC Radial 2.5 mm (0.098 in) 10.5 mm (0.413 in) 7 mm 10 % 2 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 68uF 20% ESR=1 O hm 556In Stock
Min.: 1
Mult.: 1

68 uF 16 VDC Radial 5 mm (0.197 in) 14 mm (0.551 in) 9 mm 20 % 1 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 2.2uF 10% ESR=8 Ohm 22.483In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2.2 uF 16 VDC Radial 2.5 mm (0.098 in) 7 mm (0.276 in) 4.5 mm 10 % 8 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 68uF 10% ESR=1 O hm 427In Stock
Min.: 1
Mult.: 1

68 uF 16 VDC Radial 2.5 mm (0.098 in) 12.5 mm (0.492 in) 9 mm 10 % 1 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 20V 1uF 20% ESR=10 O hm 3.171In Stock
Min.: 1
Mult.: 1

1 uF 20 VDC Radial 2.5 mm (0.098 in) 7 mm (0.276 in) 4.5 mm 20 % 10 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 6.3V 22uF 10% ESR=3. 7 Ohm 782In Stock
Min.: 1
Mult.: 1

22 uF 6.3 VDC Radial 6.35 mm (0.25 in) 10.5 mm (0.413 in) 5 mm 10 % 3.7 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 47uF 10% ESR=1.3 Ohm 247In Stock
Min.: 1
Mult.: 1

47 uF 16 VDC Radial 3.18 mm (0.125 in) 13 mm (0.512 in) 8 mm 10 % 1.3 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 25V 47uF 10% ESR=1 O hm 3In Stock
100Expected 4/30/2026
Min.: 1
Mult.: 1

47 uF 25 VDC Radial 6.35 mm (0.25 in) 14.5 mm (0.571 in) 9 mm 10 % 1 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 6.3V 68uF 10% ESR=1. 8 Ohm 1.350In Stock
Min.: 1
Mult.: 1
Reel: 750

68 uF 6.3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 6.5 mm 10 % 1.8 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 6.3V 68uF 20% ESR=1. 8 Ohm 638In Stock
Min.: 1
Mult.: 1
Reel: 750

68 uF 6.3 VDC Radial 2.5 mm (0.098 in) 10 mm (0.394 in) 6.5 mm 20 % 1.8 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 10V 10uF 10% ESR=5 O hm 2.071In Stock
Min.: 1
Mult.: 1
Reel: 1.250

10 uF 10 VDC Radial 10 % 5 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 25V 10uF 20% ESR=2.5 Ohm 1.773In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 25 VDC Radial 2.5 mm (0.098 in) 9 mm (0.354 in) 5.5 mm 20 % 2.5 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Solid Leaded 20V 1.5uF 10% ESR=9 Ohm 256In Stock
Min.: 1
Mult.: 1

1.5 uF 20 VDC Radial 2.5 mm (0.098 in) 7 mm (0.276 in) 4.5 mm 10 % 9 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 25V 3.3uF 10% ESR=5 Ohm 545In Stock
Min.: 1
Mult.: 1
Reel: 1.250

3.3 uF 25 VDC Radial 9 mm (0.354 in) 4.5 mm 10 % 5 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Solid Leaded 10V 330uF 10% ESR=50 0 mOhm 315In Stock
Min.: 1
Mult.: 1

330 uF 10 VDC Radial 5 mm (0.197 in) 18.5 mm (0.728 in) 10 mm 10 % 500 mOhms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V 4.7uF 20% ESR=3 Ohm 109In Stock
Min.: 1
Mult.: 1

4.7 uF 35 VDC Radial 3.18 mm (0.125 in) 10.5 mm (0.413 in) 5.5 mm 20 % 3 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 6.3V 47uF 10% ESR=2 Ohm 846In Stock
Min.: 1
Mult.: 1

47 uF 6.3 VDC Radial 6.35 mm (0.25 in) 11.5 mm 6 mm 10 % 2 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V 47uF 10% ESR=800 mOhm 193In Stock
400On Order
Min.: 1
Mult.: 1

47 uF 35 VDC Radial 6.35 mm (0.25 in) 16 mm (0.63 in) 9 mm 10 % 800 mOhms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 6.8uF 10% ESR=4 Ohm 544In Stock
Min.: 1
Mult.: 1
Reel: 1.250

6.8 uF 16 VDC Radial 2.5 mm (0.098 in) 8.5 mm (0.335 in) 5 mm 10 % 4 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 10V 6.8uF 20% ESR=6 Ohm 552In Stock
Min.: 1
Mult.: 1

6.8 uF 10 VDC Radial 5 mm (0.197 in) 9 mm (0.354 in) 4.5 mm 20 % 6 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V 0.1uF 20% ESR=26 Ohm 74In Stock
2.000Expected 3/6/2026
Min.: 1
Mult.: 1

0.1 uF 50 VDC Radial 5 mm (0.197 in) 8.5 mm (0.335 in) 4.5 mm 20 % 26 Ohms - 55 C + 125 C Dipped TAP Bulk