KEMET
KYOCERA AVX
Panasonic
Vishay
0.47 uF
0.68 uF
1 uF
1.5 uF
2.2 uF
3.3 uF
4.7 uF
5.6 uF
6.8 uF
10 uF
15 uF
18 uF
20 uF
22 uF
25 uF
27 uF
33 uF
39 uF
40 uF
44 uF
1.68 VDC, 2.5 VDC
2 VDC
2.5 VDC
2.68 VDC, 4 VDC
3 VDC
4 VDC
6 VDC
6.3 VDC
7 VDC
8 VDC
8.2 VDC
10 VDC
12.5 VDC
15 VDC
16 VDC
16 VDC to 75 VDC
18 VDC
20 VDC
25 VDC
30 VDC
0201
0202
0301
0303
0402
0404
0603
0805
1206
1210
1211
1305
1311
1411
2312
2815
2824
2917
2924
3017
0.3 mOhms
4 mOhms
4.2 mOhms
5 mOhms
6 mOhms
6.25 mOhms
7 mOhms
8 mOhms
9 mOhms
10 mOhms
11 mOhms
12 mOhms
12.5 mOhms
13 mOhms
14 mOhms
15 mOhms
16.25 mOhms
17 mOhms
18 mOhms
20 mOhms
2.1 uA
2.5 uA
3 uA
3.3 uA
3.4 uA
3.5 uA
4 uA
4.3 uA
4.7 uA
5 uA
5.3 uA
5.5 uA
6 uA
6.3 uA
6.8 uA
7.5 uA
7.7 uA
8.3 uA
8.8 uA
9 uA
0.5 mm
0.8 mm
0.9 mm
1 mm
1.1 mm
1.2 mm
1.3 mm
1.4 mm
1.5 mm
1.6 mm
1.8 mm
1.9 mm
2 mm
2.1 mm
2.5 mm
2.6 mm
2.8 mm
2.9 mm
3.1 mm
3.55 mm
+ 85 C
+ 105 C
+ 125 C
+ 150 C
1212
1608
2012
3216
3528
5832
6032
7343
7360
7361
8044
8089
12115
24585
110125
115125
2D Case
4 Case
4D Case
5 Case
6D Case
9 Case
2X Case
4O Code
A Case
B1G Case
B1S Case
B2
B2 Case
B2S Case
B Case
B Code
B Coded
BIS Case
C Case
D15 Case
Aluminum Polymer Capacitors
Automotive Grade
Conductive Polymer Tantalum Solid Capacitors
Polymer Electrolytic Capacitors
Polymer Tantalum Capacitors
Solid Electrolytic Capacitors
Tantalum, Polymer Capacitors
Tantalum Capacitors
Tantalum Organic Polymer Low ESR
Tantalum Organic Polymer Standard Grade
Tantalum Polymer Capacitors
Tantalum Solid Hermetically Sealed
Tantalum Stack Polymer Capacitors
DLA 04051
M550
T51
T52
T520
T520 SSD
T521
T521 SSD
T522
T523
T523 SSD
T525
T527
T528
T529
T52X
T530
T54
T540 HRA
T541
Bulk
Cut Tape
MouseReel
Reel
Tray
Waffle