T491 Auto Series Tantalum Capacitors - Solid SMD

Results: 305
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 50V 22uF 2917 20 % ESR=83mOhms AECQ200 846In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 22 uF 50 VDC 20 % 83 mOhms 2917 7343 X Case 4 mm (0.157 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 2.2uF 1206 10% ESR=4Ohms AECQ200 19.049In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 Auto 2.2 uF 35 VDC 10 % 4 Ohms 1206 2513 A Case 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 4.7uF 1206 20% ESR=4Ohms AECQ200 1.955In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 Auto 4.7 uF 16 VDC 20 % 4 Ohms 1206 2513 A Case 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 2412 10 % ESR=83mOhms AECQ200 1.105In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 15 uF 10 VDC 10 % 83 mOhms 2412 6032 C Case 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 0.33 uF 20% 35 VDC ESR=15Ohms AECQ200 1.785In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 Auto 0.33 uF 35 VDC 20 % A Case - 55 C + 125 C AEC-Q200
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 1311 20 % ESR=25mOhms AECQ200 68In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 Auto 3.3 uF 35 VDC 20 % 3.5 Ohms 1311 3528 B Case 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 220uF 2412 20% ESR=1Ohms AECQ200 465In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 220 uF 6.3 VDC 20 % 1 Ohms 2412 C Case - 55 C + 125 C AEC-Q200
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2917 10 % ESR=25mOhms AECQ200 808In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 47 uF 16 VDC 10 % 25 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 2.2uF 1206 10 % ESR=25mOhms AECQ200 1.358In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 Auto 2.2 uF 10 VDC 10 % 25 mOhms 1206 A Case - 55 C + 125 C AEC-Q200
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 2412 10% ESR=1Ohms AECQ200 537In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 100 uF 16 VDC 10 % 1 Ohms 2412 6032 C Case 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 2412 10 % ESR=25mOhms AECQ200 1.720In Stock
1.000Expected 11/3/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 4.7 uF 35 VDC 10 % 25 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 2.2uF 1206 10% ESR=7Ohms AECQ200 1.903In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 Auto 2.2 uF 25 VDC 10 % 7 Ohms 1206 A Case - 55 C + 125 C AEC-Q200
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1311 20% ESR=50mOhms AECQ200 3.539In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 Auto 10 uF 10 VDC 20 % 50 mOhms 1311 B Case - 55 C + 125 C AEC-Q200
KEMET Tantalum Capacitors - Solid SMD 10V 33uF 1311 10 % ESR=83mOhms AECQ200 286In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 Auto 33 uF 10 VDC 10 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 3.3uF 2917 10% ESR=45mOhms AECQ200 598In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 3.3 uF 50 VDC 10 % 45 mOhms 2917 D Case - 55 C + 125 C AEC-Q200
KEMET Tantalum Capacitors - Solid SMD 25V 1uF 1206 10 % ESR=25mOhms AECQ200 1.232In Stock
2.000Expected 8/13/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 Auto 1 uF 25 VDC 10 % 25 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 33uF 1206 10 % ESR=2.5 Ohms AECQ200 149In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 Auto 33 uF 6.3 VDC 10 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 100uF 2917 10 % ESR=67mOhms AECQ200 889In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 100 uF 10 VDC 10 % 67 mOhms 2917 7343 D Case - 55 C + 125 C AEC-Q200
KEMET Tantalum Capacitors - Solid SMD 35V 2.2uF 1206 20% ESR=45mOhms AECQ200 2.047In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 Auto 2.2 uF 35 VDC 20 % 45 mOhms 1206 A Case - 55 C + 125 C AEC-Q200
KEMET Tantalum Capacitors - Solid SMD 50V 0.47uF 1311 10 % ESR=45mOhms AECQ200 1.975In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 Auto 0.47 uF 50 VDC 10 % 45 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 33uF 2917 10 % ESR=25mOhms AECQ200 641In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 33 uF 35 VDC 10 % 600 mOhms 2917 7343 D Case 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 10 % ESR=83mOhms AECQ200 11.097In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 Auto 10 uF 16 VDC 10 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 22uF 2917 10% ESR=600mOhms AECQ200 2.438In Stock
5.000Expected 9/9/2026
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 Auto 22 uF 50 VDC 10 % 600 mOhms 2917 7343 X Case 4 mm (0.157 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 0.1uF 1206 10% ESR=20Ohms AECQ200 2.663In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 Auto 0.1 uF 35 VDC 10 % 20 Ohms 1206 A Case - 55 C + 125 C AEC-Q200
KEMET Tantalum Capacitors - Solid SMD 16V 1uF 1206 10 % ESR=10Ohms AECQ200 5.701In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 Auto 1 uF 16 VDC 10 % 10 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT