TDE3110662

Quantic Evans
84-TDE3110662
TDE3110662

Mfr.:

Description:
Tantalum Capacitors - Wet 6600uF 20% 110V -55degC ~ 125degC 1.400" L x 1.400" W

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.875,81 € 1.875,81 €

Product Attribute Attribute Value Select Attribute
Quantic Evans
Product Category: Tantalum Capacitors - Wet
RoHS: N
6600 uF
110 VDC
Radial
1.4 in
27 mOhms
1.4 in
0.6 in
- 55 C
+ 125 C
TDE
Bulk
Brand: Quantic Evans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product: Hybrid Capacitors
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: Quantic Evans
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532210000
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

TDE Hybrid Capacitors

Quantic Evans TDE Hybrid Capacitors provide high power density with a 60VDC to 110VDC rated voltage range and 2200μF to 25,000μF capacitance range in a 1.4" x 1.4" square case. These TDE devices utilize sintered tantalum anodes and ruthenium oxide-coated cathodes in aqueous electrolyte, with the components being hermetically sealed in a welded tantalum case with a glass-to-metal seal. The capacitors are rated for a lifetime of more than 2000 hours and offer an unlimited shelf life. The series is RoHS 9/10 compliant to EU RoHS Directive 2011/65/EU and features an ECCN EAR99 export classification and ANSI J-STD-002 solderability. Quantic Evans TDE Hybrid Capacitors are ideal for industrial, energy, space, and military applications.