M Series Supercapacitors / Ultracapacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 1F 2.5V EDLC M SERIES CYL 252In Stock
4,99 €
4,43 €
4,39 €
3,51 €
3,46 €
Min.: 1
Mult.: 1
1 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 13 mm 1000 Hour 200 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 13 mm M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .2F 2.5V M SERIES CYL 31In Stock
5,77 €
4,26 €
3,21 €
3,04 €
Min.: 1
Mult.: 1
200000 uF 2.5 VDC Radial 3.5 mm (0.138 in) 5 mm (0.197 in) 1000 Hour - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2F 2.5V EDLC M SERIES CYL 92In Stock
7,73 €
6,68 €
6,61 €
6,02 €
Min.: 1
Mult.: 1
2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 100 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 20.5 mm M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 2.5V EDLC M SERIES CYL Non-Stocked Lead-Time 17 Weeks
8,27 €
7,51 €
Min.: 100
Mult.: 100
3 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 1000 Hour 50 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 22.3 mm M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 6F 2.5V EDLC M SERIES CYL Non-Stocked Lead-Time 19 Weeks
15,64 €
12,32 €
11,00 €
10,58 €
9,88 €
Min.: 1
Mult.: 1
6 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 1000 Hour 35 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 31.5 mm M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 9F 2.5V EDLC M SERIES CYL Non-Stocked Lead-Time 17 Weeks
15,83 €
12,95 €
11,33 €
10,75 €
Min.: 1
Mult.: 1
9 F 2.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 26 mm 1000 Hour 30 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 28.4 mm M Bulk