+ 85 C Bulk Supercapacitors / Ultracapacitors

Results: 269
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Supercapacitors / Ultracapacitors 12F 3V 12.5x25mm 85C 1500h 1.224In Stock
3,93 €
2,84 €
2,46 €
2,17 €
Min.: 1
Mult.: 1
12 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 25 mm 1500 Hour, 500000 Cycle 36 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 2.7V 18x31 1831 929In Stock
4,59 €
3,98 €
3,94 €
Min.: 1
Mult.: 1
40 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 31 mm 2000 Hour 18 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 35F 2.7volts Power Case Code 1631 717In Stock
4,18 €
2,87 €
2,55 €
2,29 €
Min.: 1
Mult.: 1
35 F 2.7 VDC Radial 16 mm (0.63 in) 31 mm 1000 Hour, 500000 Cycle 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 2.7V 18x35 22 990In Stock
5,18 €
3,72 €
3,29 €
3,10 €
2,94 €
Min.: 1
Mult.: 1
50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour 15 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 2.7volts Power Case Code 1831 763In Stock
3,31 €
2,51 €
2,30 €
2,22 €
Min.: 1
Mult.: 1
40 F 2.7 VDC Radial 18 mm (0.709 in) 31 mm 1000 Hour, 500000 Cycle 18 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 2.7V 18x40 1840 1.990In Stock
6,60 €
4,91 €
4,24 €
3,93 €
Min.: 1
Mult.: 1
60 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour 9 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .47F -20/+80% LS=5.08mm 1.140In Stock
4,78 €
3,44 €
2,96 €
2,60 €
Min.: 1
Mult.: 1
470000 uF 5.5 VDC Radial 14.5 mm (0.571 in) 18 mm 120 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 18 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 3.5V .1F -20/+80% LS=5mm 2.946In Stock
2,93 €
2,06 €
1,71 €
1,60 €
Min.: 1
Mult.: 1
100000 uF 3.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 11.5 mm FM Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 3V 18x31mm 85C 2000h 16In Stock
5,19 €
3,65 €
3,14 €
2,74 €
Min.: 1
Mult.: 1
40 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 31 mm 2000 Hour, 500000 Cycle 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7volts Power Case code 1625 660In Stock
3,58 €
2,54 €
2,14 €
1,91 €
Min.: 1
Mult.: 1
25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour, 500000 Cycle 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 30F 2.7volts Power Case code 1825 459In Stock
4,19 €
3,03 €
2,56 €
2,30 €
2,26 €
Min.: 1
Mult.: 1
30 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 25 mm 1000 Hour, 500000 Cycle 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 35F 2.7V 16x31 20 810In Stock
4,83 €
3,40 €
2,92 €
2,56 €
Min.: 1
Mult.: 1
35 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31 mm 2000 Hour 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 2.7V 16x20 19a 398In Stock
3,92 €
2,99 €
2,96 €
Min.: 1
Mult.: 1
20 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6V 7.5F 12.5X32mm Ra dial 77In Stock
7,80 €
5,82 €
5,13 €
4,24 €
Min.: 1
Mult.: 1
7.5 F 6 VDC Radial 12.5 mm (0.492 in) 32 mm 1000 Hour 90 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP 1.0F 5.5V EDLC Coin Cell Cylind 13.909In Stock
5,97 €
5,72 €
Min.: 1
Mult.: 1
1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 5.5V 80% 26.565In Stock
11,42 €
8,91 €
8,09 €
Min.: 1
Mult.: 1
1 F 5.5 VDC Radial 5 mm (0.197 in) 21.5 mm (0.846 in) 2000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.85 mm KW Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 30F 3.0V 85C 2000H 18x25mm 477In Stock
4,68 €
3,41 €
3,05 €
2,74 €
Min.: 1
Mult.: 1
30 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 25 mm 2000 Hour, 500000 Cycle 23 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 2F Max Temp 85 C 30% Radial 15.998In Stock
0,869 €
0,432 €
0,394 €
0,328 €
Min.: 1
Mult.: 1
2 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 16 mm 500000 Cycles 120 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial 31.340In Stock
0,731 €
0,371 €
0,336 €
0,279 €
Min.: 1
Mult.: 1
1 F 2.7 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 12 mm 500000 Cycles 200 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 85C 902In Stock
1.800Expected 12/2/2026
3,75 €
2,70 €
2,34 €
2,06 €
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 11F, 3V, 10 x 30mm 1.313In Stock
2,74 €
1,92 €
1,58 €
1,40 €
Min.: 1
Mult.: 1
11 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 1500 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk


Eaton Electronics Supercapacitors / Ultracapacitors 0.22F 5.5V 80% 932In Stock
6,05 €
4,46 €
3,84 €
3,35 €
3,30 €
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 5 mm (0.197 in) 13.5 mm (0.531 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.3 mm KW Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 5.5V 85C 1.392In Stock
3,24 €
2,30 €
1,92 €
1,80 €
Min.: 1
Mult.: 1
100000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 110F 3.0V 10*60 384In Stock
9,08 €
7,08 €
6,60 €
6,58 €
Min.: 1
Mult.: 1
110 F 3 VDC Radial 18 mm (0.709 in) 1500 Hour, 500000 Cycle 10 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 62 mm DSF Bulk
Vishay / BC Components MAL223091986E3
Vishay / BC Components Supercapacitors / Ultracapacitors 100F 3V 22x46mm 65 C 1500h 954In Stock
9,20 €
7,02 €
6,15 €
6,14 €
Min.: 1
Mult.: 1
100 F 3 VDC 22 mm (0.866 in) 46 mm 1500 Hour Vertical Energy Storage Capacitor - 40 C + 85 C Bulk