Ioxus Supercapacitors / Ultracapacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Ioxus MU3-124-003RO1F1P-01
Ioxus Supercapacitors / Ultracapacitors Ultracapacitor, 3.5F, 124V ThinCAP
Due to size or weight of the product, your shipping charge may increase.
Non-Stocked Lead-Time 16 Weeks
2.733,11 €
Min.: 2
Mult.: 2
3.5 F 124.2 VDC Screw 396 mm 143 mm 500000 Cycle 52 mOhms 10 % Horizontal EDLC / Supercaps 0 C + 50 C 227 mm Bulk
Ioxus iMOD054V062P3L-11A
Ioxus Supercapacitors / Ultracapacitors 54 Volts 62F Passive w/Fan
This product may require additional documentation to export from the United States.
Non-Stocked
1.655,23 €
Min.: 5
Mult.: 1
62 F 54 VDC Screw 334 mm 143 mm 500000 Cycle 17 mOhms 10 % Horizontal EDLC / Supercaps 0 C + 50 C iMOD Bulk
Ioxus iMOD096V083A23-01B
Ioxus Supercapacitors / Ultracapacitors Non-Stocked
3.164,30 €
Min.: 10
Mult.: 1