75 mm Supercapacitors / Ultracapacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Supercapacitors / Ultracapacitors 2.7V 1200F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
40,77 €
37,68 €
Min.: 50
Mult.: 50
1200 F 2.7 VDC Snap In 60 mm (2.362 in) 75 mm 500000 Cycles 0.4 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 1200F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 14 Weeks
50,07 €
48,91 €
Min.: 50
Mult.: 25
1200 F 2.7 VDC Stud Threaded 60 mm (2.362 in) 75 mm 0.55 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 65 C ADCS-E02R7S Bulk