DSM304Q030W075PB

Knowles / Illinois Capacitor
598-DSM304Q030W075PB
DSM304Q030W075PB

Mfr.:

Description:
Supercapacitors / Ultracapacitors 30VDC 0.3F Tol -10%/+30% 44x27x18mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
300000 uF
30 VDC
Wire
44 mm
18 mm
1000 Hour
1.515 Ohms
- 10 %, + 30 %
EDLC / Supercaps
- 40 C
+ 65 C
27 mm
DSM
Bulk
Brand: Knowles / Illinois Capacitor
Leakage Current: 300 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 25
Subcategory: Capacitors
Type: Supercapacitors / Ultracapacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSM Standard Supercapacitor Modules

Cornell Dubilier (CDE) DSM Standard Supercapacitor Modules provide a wide range of capacitances and voltages to enable simple, rapid implementation into any system. These devices feature an insulated assembly with integrated cell balancing, a cable assembly with a connector, and a +85°C-rated supercapacitor. CDE DSM standard supercapacitor modules represent a safe alternative to lithium-ion batteries (green technology) and offer a 9VDC to 60VDC voltage range and a 0.075F to 36.6F capacitance range.

Supercapacitors

Cornell Dubilier (CDE) Supercapacitors are also known as ultracapacitors, double-layer capacitors, or electro-chemical double layer capacitors (EDLC). These supercapacitors offer a comprehensive range of capacitance values and voltages. The utilized CDE technology is used in various applications, from battery backup in smart meters to regenerative braking. Ranging from board-mountable coin types to radial form factors, these supercapacitors provide high-voltage modules with active or passive balancing. CDE Supercapacitors are ideal for wind turbines, mass transit, hybrid cars, consumer electronics, and industrial equipment applications.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,27 € 27,27 €
22,02 € 220,20 €
21,22 € 1.061,00 €
20,58 € 2.058,00 €
18,63 € 9.315,00 €
1.000 Quote