30 mm Supercapacitors / Ultracapacitors

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX SCCS30B126SRB
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP 1.346In Stock
3,36 €
2,43 €
2,10 €
1,85 €
Min.: 1
Mult.: 1
12 F 2.7 VDC Radial 10 mm (0.394 in) 30 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 35F 16X30mm Rad ial 61In Stock
4,73 €
3,32 €
2,86 €
2,44 €
Min.: 1
Mult.: 1
35 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 1000 Hour 20 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 15F 2.7V 12 5x30 219In Stock
2,98 €
2,22 €
1,92 €
1,69 €
Min.: 1
Mult.: 1
15 F 2.7 VDC Radial 12.5 mm (0.492 in) 30 mm 1000 Hour, 500000 Cycle 16 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
KEMET Supercapacitors / Ultracapacitors 2.7V 10F Max Temp 70C 30% Radial 4.490In Stock
1,20 €
0,615 €
0,523 €
0,498 €
Min.: 1
Mult.: 1
10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 500000 Cycles 45 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 15F Max Temp 70C 30% Radial 6.399In Stock
1,46 €
0,779 €
0,718 €
0,615 €
Min.: 1
Mult.: 1
15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 500000 Cycles 35 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30F 2.7V 16*30 772In Stock
3,91 €
2,81 €
2,37 €
2,22 €
Min.: 1
Mult.: 1
30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 1500 Hour, 500000 Cycle 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 11F, 3V, 10 x 30mm 1.313In Stock
2,74 €
1,92 €
1,58 €
1,40 €
Min.: 1
Mult.: 1
11 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 1500 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 30F Max Temp 70C 30% Radial 1.320In Stock
2,24 €
1,54 €
1,26 €
1,09 €
Min.: 1
Mult.: 1
30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 500000 Cycles 20 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 3.426In Stock
2,05 €
1,40 €
1,14 €
1,06 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 600
10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 50000 Cycle 68 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 10F 2.7V 2.568In Stock
2,05 €
1,40 €
1,16 €
1,08 €
Reel
0,929 €
Min.: 1
Mult.: 1
: 600
10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 50000 Cycle 68 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 30F 2.7V 173In Stock
3,03 €
2,12 €
1,77 €
1,44 €
Min.: 1
Mult.: 1
30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 50000 Cycle 30 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 30F 2.7V 200In Stock
3,10 €
2,19 €
1,82 €
1,61 €
Min.: 1
Mult.: 1
30 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 50000 Cycle 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 15F 2.7V 273In Stock
2,23 €
1,53 €
1,26 €
1,10 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 400
15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 50000 Cycle 53 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 15F 2.7V 380In Stock
2,23 €
1,53 €
1,26 €
1,10 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 400
15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 50000 Cycle 53 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 10F 10X30mm Radial Low ESR 9.315In Stock
7.440Expected 11/4/2026
3,05 €
2,19 €
1,83 €
1,70 €
Min.: 1
Mult.: 1
10 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 15F 12.5X30mm R adial Low ESR 1.258In Stock
899Expected 11/2/2026
2,98 €
2,23 €
1,86 €
1,63 €
Min.: 1
Mult.: 1
15 F 2.7 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 30 mm 1000 Hour 35 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 235 EDLC-HVR, 15F, -20% +50%, 3VDC 798In Stock
5,61 €
4,17 €
4,15 €
3,97 €
Min.: 1
Mult.: 1
15 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1500 Hour 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 30 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 15F 12.5X30mm Rad ial Low ESR 213In Stock
4.320On Order
3,48 €
2,49 €
2,10 €
1,76 €
Min.: 1
Mult.: 1
15 F 3 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 30 mm 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 15F 2.7V 12.5x30mm 362In Stock
3,08 €
2,17 €
1,81 €
1,69 €
Reel
1,50 €
Min.: 1
Mult.: 1
: 500
15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1500 Hour 25 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Ammo Pack
Vishay / BC Components Supercapacitors / Ultracapacitors 15F 3.0V 2In Stock
1.000Expected 2/23/2027
3,78 €
2,69 €
2,26 €
1,99 €
Min.: 1
Mult.: 1
15 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1500 Hour, 500000 Cycle 27 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 2.7V 30%/-10% Radial 164In Stock
2,35 €
1,67 €
1,37 €
1,20 €
Min.: 1
Mult.: 1
10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 1500 Hour, 500000 Cycle 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 15F 2.7V 30%/-10% Radial 198In Stock
3,26 €
2,30 €
1,93 €
1,80 €
Min.: 1
Mult.: 1
15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1500 Hour, 500000 Cycle 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 15F 12.5x30mm 90In Stock
100Expected 2/23/2027
3,09 €
2,18 €
1,81 €
1,69 €
Min.: 1
Mult.: 1
15 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 10F 10X30mm Radial Low ESR
6.709On Order
2,82 €
2,09 €
1,81 €
1,59 €
Min.: 1
Mult.: 1
10 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 30 mm 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
Schurter Supercapacitors / Ultracapacitors SCPA Supercapacitor 5.50V 1000mF
280Expected 12/31/2026
15,19 €
12,03 €
10,88 €
9,94 €
Min.: 1
Mult.: 1
1 F 5.5 V SMD/SMT 30 mm 14 mm 40 mOhms Horizontal Supercapacitors - 40 C + 70 C 3.7 mm SCPA