2.5 mm Supercapacitors / Ultracapacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width ESR Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series
Schurter Supercapacitors / Ultracapacitors SCPB Supercapacitor 5.00V 90mF 571In Stock
19,63 €
15,70 €
14,12 €
14,11 €
Min.: 1
Mult.: 1
90000 uF 5 V SMD/SMT 19 mm 15 mm 110 mOhms Horizontal Supercapacitors - 40 C + 70 C 2.5 mm SCPB
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 120mF
1.700On Order
18,02 €
14,34 €
12,86 €
12,39 €
Min.: 1
Mult.: 1
120000 uF 5.5 V SMD/SMT 20 mm 18 mm 120 mOhms Horizontal Supercapacitors - 40 C + 85 C 2.5 mm SCPC