1.8 Ohms Supercapacitors / Ultracapacitors

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 0.1F 5.5V THT 5.159In Stock
2,15 €
1,48 €
1,20 €
1,12 €
Min.: 1
Mult.: 1
100000 uF 5.5 VDC Radial 6.8 mm (0.268 in) 10.5 mm 5.5 mm 500000 Cycle 1.8 Ohms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 12 mm ADCM-S05R5S Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=10.2mm 157In Stock
15,63 €
11,85 €
10,55 €
9,50 €
Min.: 1
Mult.: 1
470000 uF 5.5 VDC Radial 28.5 mm (1.122 in) 16.5 mm 1.8 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 16.5 mm FE Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 2.2F -20/80% LS=10.16mm
300On Order
16,25 €
12,81 €
11,80 €
10,92 €
Min.: 1
Mult.: 1
2.2 F 5.5 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 1000 Hour 1.8 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 14 mm FT Bulk
Ohmite Supercapacitors / Ultracapacitors 2.2F 5.5V 80%
100Expected 2/15/2027
15,38 €
12,12 €
10,82 €
10,41 €
10,08 €
Min.: 1
Mult.: 1
2.2 F 5.5 VDC Radial 10.2 mm (0.402 in) 28.5 mm (1.122 in) 14 mm 1000 Hour 1.8 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 14 mm Maxcap Bulk