17 mm Safety Capacitors

Results: 150
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 470nF MKP Y2 LS=27.5mm 242In Stock
Min.: 1
Mult.: 1

0.47 uF 330 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 17 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 28 mm WCAP-FTY2 Tray
TDK Safety Capacitors 350VAC 0.68uF 20% L/S=37.5mm AEC-Q200 644In Stock
Min.: 1
Mult.: 1

0.68 uF Y2 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 17 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 32 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.68uF 300V 42x28x17 37.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 440In Stock
Min.: 1
Mult.: 1

0.68 uF Y2 300 VAC Radial 1.5 kVDC 42 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 28 mm MYH AEC-Q200 Bulk
Knowles / Illinois Capacitor Safety Capacitors 4.7uF 275V 10% 4.344In Stock
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 37.5 mm (1.476 in) 41.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 30 mm MKP Bulk
KEMET Safety Capacitors 310VAC 33nF Y2 20% SMT Met Paper AEC-Q200 152In Stock
Min.: 1
Mult.: 1
: 200

0.033 uF Y2 310 VAC SMD/SMT 17.8 mm 17 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 7067 (1717 metric) 10.2 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 47nF Y2 20% SMT Met Paper AEC-Q200 148In Stock
Min.: 1
Mult.: 1
: 200

0.047 uF Y2 310 VAC SMD/SMT 17.8 mm 17 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 7067 (1717 metric) 10.2 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 68nF Y2 20% SMT Met Paper AEC-Q200 152In Stock
Min.: 1
Mult.: 1
: 200

0.068 uF Y2 310 VAC SMD/SMT 17.8 mm 17 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 7067 (1717 metric) 10.2 mm SMD253 Reel, Cut Tape, MouseReel
WIMA Safety Capacitors 2.2uF 305 Volts 20% PCM 27.5 385In Stock
Min.: 1
Mult.: 1

2.2 uF X1 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 29 mm MKP-X2 Bulk
KEMET Safety Capacitors 630V 310 VAC 0.082 uF 20% 125C AEC-Q200 1.078In Stock
Min.: 1
Mult.: 1
: 270

0.082 uF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.082 uF 20% 125C AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 200

0.082 uF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.1 uF 20% 125C AEC-Q200 715In Stock
Min.: 1
Mult.: 1
: 270

0.1 uF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.1 uF 20% 125C AEC-Q200 757In Stock
Min.: 1
Mult.: 1
: 200

0.1 uF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.12 uF 20% 125C AEC-Q200 1.070In Stock
Min.: 1
Mult.: 1
: 270

0.12 uF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.12 uF 20% 125C AEC-Q200 778In Stock
Min.: 1
Mult.: 1
: 200

0.12 uF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.15 uF 20% 125C AEC-Q200 1.004In Stock
Min.: 1
Mult.: 1
: 270

0.15 uF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.15 uF 20% 125C AEC-Q200 798In Stock
Min.: 1
Mult.: 1
: 200

0.15 uF X2 310 VAC SMD/SMT 630 VDC 17.8 mm 17 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 10.2 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 4.7uF X2 10% 182In Stock
Min.: 1
Mult.: 1

4.7 uF 310 VAC Radial 630 VDC 41 mm 17 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 31 mm WCAP-FTXH Bulk
KEMET Safety Capacitors 1000V 0.1uF 10% AEC-Q200 807In Stock
Min.: 1
Mult.: 1

100 nF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
WIMA Safety Capacitors 3.3 uF 10% 305V RFI Capacitor
593Expected 9/30/2026
Min.: 1
Mult.: 1

3.3 uF X1 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 34.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 R 1.5 uF 400 VAC 17x29x31.5 PCM 27.5
396Expected 12/16/2026
Min.: 1
Mult.: 1

1.5 uF 400 VAC Radial 27.5 mm (1.083 in) 31.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 29 mm MKP-X2 R Bulk
KEMET Safety Capacitors 800V 1.8uF 10% LS=27.5mm Non-Stocked Lead-Time 44 Weeks
Min.: 760
Mult.: 190

1.8 uF 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 31.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm F871 Bulk
KEMET Safety Capacitors 800V 1.8uF 20% LS=27.5mm Non-Stocked Lead-Time 44 Weeks
Min.: 760
Mult.: 190

1.8 uF 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 31.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm F871 Bulk
KEMET Safety Capacitors 800V 2.2uF 20% LS=27.5mm Non-Stocked Lead-Time 44 Weeks
Min.: 760
Mult.: 190

2.2 uF 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 31.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm F871 Bulk
KEMET Safety Capacitors 1000V 1uF 20% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 760
Mult.: 190

1 uF 480 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm F872 Bulk
KEMET Safety Capacitors 1000V 1.2uF 20% LS=27.5mm Non-Stocked Lead-Time 38 Weeks
Min.: 760
Mult.: 190

1.2 uF 480 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 17 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 40 mm F872 Bulk