PME271Y Series Safety Capacitors

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 250V 1kVDC 6800pF 20% LS=15.2mm
4.325In Stock
1,57 €
1,05 €
0,839 €
0,777 €
Min.: 1
Mult.: 1
6.8 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 1000V 2200pF 20% LS=10.2mm 5.847In Stock
1,28 €
0,673 €
0,619 €
0,529 €
Min.: 1
Mult.: 1
2.2 nF Y2 300 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 100 C 7.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm
34.188In Stock
32.800Expected 10/29/2026
0,972 €
0,62 €
0,57 €
0,469 €
Min.: 1
Mult.: 1
4.7 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 1000pF 20% LS=10.2mm
4.586In Stock
4.000Expected 4/15/2027
1,17 €
0,789 €
0,581 €
0,493 €
Min.: 1
Mult.: 1
1 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 2200pF 20% LS=10.2mm
15.485In Stock
1,01 €
0,81 €
Min.: 1
Mult.: 1
2.2 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm
5.686In Stock
1,30 €
0,684 €
0,63 €
0,538 €
Min.: 1
Mult.: 1
4.7 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm
8.116In Stock
18.600On Order
Cut Tape
1,24 €
0,646 €
Reel
0,552 €
0,506 €
0,478 €
Min.: 1
Mult.: 1
: 600
4.7 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Reel, Cut Tape
KEMET Safety Capacitors 250V 1kVDC 0.01uF 20% LS=15.2mm
4.594In Stock
1,64 €
1,11 €
0,894 €
0,824 €
Min.: 1
Mult.: 1
10 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 0.015uF 20% LS=15.2mm
4.779In Stock
1,66 €
1,12 €
0,903 €
0,833 €
Min.: 1
Mult.: 1
15 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 11 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 0.022uF 20% LS=15.2mm
2.808In Stock
1,75 €
1,22 €
1,04 €
0,849 €
Min.: 1
Mult.: 1
22 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 7.3 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 13 mm PME271Y Bulk
KEMET Safety Capacitors 250V 0.033uF 20% LS=20.3mm
2.286In Stock
2,16 €
1,51 €
1,24 €
1,06 €
Min.: 1
Mult.: 1
33 nF Y2 250 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 7.6 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 14 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 0.1uF 20% LS=25.4mm
871In Stock
3,31 €
2,28 €
1,96 €
1,83 €
Min.: 1
Mult.: 1
100 nF Y2 250 VAC Radial 25.4 mm (1 in) 1 kVDC 30.5 mm 12.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 19 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 1000pF 20% LS=10.2mm
7In Stock
2.100Expected 11/5/2026
Cut Tape
1,30 €
0,802 €
0,646 €
Reel
0,498 €
Min.: 1
Mult.: 1
: 700
1 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y Reel, Cut Tape
KEMET Safety Capacitors 250V 1kVDC 1500pF 20% LS=10.2mm
599In Stock
3.000Expected 3/1/2027
1,20 €
0,774 €
0,605 €
0,53 €
Min.: 1
Mult.: 1
1.5 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 7.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 4700pF 20% LS=10.2mm
1.614In Stock
1,32 €
0,694 €
0,639 €
0,59 €
Min.: 1
Mult.: 1
4.7 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 5.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 0.01uF 20% LS=15.2mm
47In Stock
4.800On Order
Cut Tape
1,64 €
1,11 €
0,894 €
0,824 €
Reel
0,705 €
Min.: 1
Mult.: 1
: 600
10 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250V 1kVDC 0.015uF 20% LS=15.2mm
1.226In Stock
Cut Tape
1,72 €
1,16 €
0,937 €
0,869 €
Reel
0,699 €
Min.: 1
Mult.: 1
: 500
15 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 11 mm PME271Y Reel, Cut Tape
KEMET Safety Capacitors 250V 1kVDC 0.022uF 20% LS=15.2mm
57In Stock
1.600Expected 1/14/2027
Cut Tape
1,75 €
1,21 €
1,01 €
0,763 €
Reel
0,763 €
Min.: 1
Mult.: 1
: 400
22 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 7.3 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 13 mm PME271Y Reel, Cut Tape
KEMET Safety Capacitors 250V 1kVDC 0.047uF 20% LS=20.3mm
601In Stock
Cut Tape
2,37 €
1,64 €
1,35 €
1,16 €
Reel
1,16 €
Min.: 1
Mult.: 1
: 250
47 nF Y2 250 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 15 mm PME271Y Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 250V 1kVDC 0.047uF 20% LS=20.3mm
725In Stock
2,26 €
1,55 €
1,26 €
1,11 €
Min.: 1
Mult.: 1
47 nF Y2 250 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 9 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 15 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 0.068uF 20% LS=20.3mm
602In Stock
3,22 €
2,26 €
1,88 €
1,58 €
Min.: 1
Mult.: 1
68 nF Y2 250 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 11.3 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 3300pF 20% LS=10.2mm
11.591On Order
1,26 €
0,656 €
0,542 €
0,488 €
Min.: 1
Mult.: 1
3.3 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 4.1 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 8.2 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 0.01uF 20% LS=15.2mm
18.881On Order
1,52 €
1,04 €
0,834 €
0,77 €
Min.: 1
Mult.: 1
10 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.2 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 2200pF 20% LS=10.2mm
Non-Stocked Lead-Time 26 Weeks
0,503 €
Min.: 6.000
Mult.: 2.000
2.2 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 3.9 mm Safety Film Capacitors Paper 20 % Straight 7.5 mm PME271Y Bulk
KEMET Safety Capacitors 250V 1kVDC 3300pF 20% LS=10.2mm
Non-Stocked Lead-Time 26 Weeks
0,507 €
Min.: 6.000
Mult.: 2.000
3.3 nF Y2 250 VAC Radial 10.2 mm (0.402 in) 1 kVDC 13.5 mm 4.1 mm Safety Film Capacitors Paper 20 % Straight 8.2 mm PME271Y Bulk