B3203* - Y2 Humidity/Auto-Grade Series Safety Capacitors

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors 350VAC 0.47uF 20% L/S=27.5mm AEC-Q200 1.096In Stock
3,41 €
2,62 €
2,34 €
2,17 €
Min.: 1
Mult.: 1
470 nF Y2 350 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 32 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors MKP Y2 0.056uF 350V AEC-Q200 L/S=15mm 1.825In Stock
1,16 €
0,607 €
0,558 €
0,474 €
Min.: 1
Mult.: 1
56 nF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.1uF 20% L/S=22.5mm AEC-Q200 1.632In Stock
1,96 €
1,34 €
1,09 €
1,01 €
Min.: 1
Mult.: 1
100 nF Y2 350 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 16.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.47uF 20% L/S=37.5mm AEC-Q200 600In Stock
4,77 €
3,16 €
2,80 €
2,67 €
Min.: 1
Mult.: 1
470 nF Y2 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 28.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.0047uF 20% L/S=15mm AEC-Q200 8.849In Stock
0,671 €
0,323 €
0,292 €
0,242 €
Min.: 1
Mult.: 1
4.7 nF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 10.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.15uF 20% L/S=22.5mm AEC-Q200 345In Stock
2,23 €
1,53 €
1,25 €
1,16 €
Min.: 1
Mult.: 1
150 nF Y2 350 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 20.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.68uF 20% L/S=37.5mm AEC-Q200 624In Stock
5,85 €
4,32 €
3,78 €
3,37 €
Min.: 1
Mult.: 1
680 nF Y2 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 17 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 32 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.047uF 20% L/S=22.5mm AEC-Q200 256In Stock
5.040Expected 4/12/2027
1,60 €
1,10 €
0,937 €
0,824 €
Min.: 1
Mult.: 1
47 nF Y2 350 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 16 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.022uF 10% 350VAC AEC-Q200 L/S=15mm
8.000Expected 11/26/2026
0,869 €
0,447 €
0,408 €
0,341 €
Min.: 1
Mult.: 1
22 nF 350 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.022uF 20% L/S=15mm AEC-Q200
8.090On Order
0,817 €
0,406 €
0,37 €
0,309 €
Min.: 1
Mult.: 1
22 nF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 12.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors MKP Y2 0.18uF 350VAC AEC-Q200 L/S=22.5mm
1.800Expected 11/20/2026
2,22 €
1,57 €
1,35 €
1,19 €
Min.: 1
Mult.: 1
180 nF 350 VAC Radial 22.5 mm (0.886 in) 26.5 mm 12 mm Safety Film Capacitors 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.082uF 20% L/S=22.5mm AEC-Q200
4.080Expected 11/20/2026
1,81 €
1,23 €
0,998 €
0,81 €
Min.: 1
Mult.: 1
82 nF Y2 350 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 16.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.33uF 20% L/S=27.5mm AEC-Q200
1.584Expected 3/29/2027
3,42 €
2,41 €
2,04 €
1,81 €
Min.: 1
Mult.: 1
330 nF Y2 350 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 27.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 1.0uF 20% L/S=37.5mm AEC-Q200
640Expected 11/16/2026
8,26 €
6,24 €
5,44 €
5,05 €
Min.: 1
Mult.: 1
1 uF Y2 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 39.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 350VAC 0.056uF 10% L/S=15mm AEC-Q200 Non-Stocked Lead-Time 12 Weeks
1,53 €
0,869 €
0,695 €
0,605 €
Min.: 1
Mult.: 1
56 nF 350 VAC Radial 15 mm (0.591 in) 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % + 110 C 18.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.27uF 10% 350VAC AEC-Q200 L/S=22.5mm Non-Stocked Lead-Time 12 Weeks
1,52 €
1,51 €
Min.: 2.080
Mult.: 2.080
270 nF 350 VAC Radial 22.5 mm (0.886 in) 26.5 mm 14.5 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.68uF 10% 350VAC AEC-Q200 L/S=27.5mm Non-Stocked Lead-Time 11 Weeks
2,96 €
Min.: 1.280
Mult.: 1.280
680 nF 350 VAC Radial 27.5 mm (1.083 in) 31.5 mm 22 mm Safety Film Capacitors 10 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP MKP Y2 0.82 F 20 350Vac (85/85/1000/350Vac, AEC-Q200) LS 27.5mm Non-Stocked Lead-Time 12 Weeks
3,36 €
Min.: 1.280
Mult.: 1.280
B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 1uF 350Vrms AC Non-Stocked Lead-Time 11 Weeks
5,16 €
Min.: 1.280
Mult.: 1.280
1 uF 350 VAC Radial 37.5 mm (1.476 in) 350 VDC 42 mm 39.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.56 uF 10% 350Vac (85/85/1000/350Vac, AEC-Q200) LS 37.5mm Non-Stocked Lead-Time 11 Weeks
2,34 €
2,28 €
Min.: 1.600
Mult.: 1.600
Safety Film Capacitors B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors MKP Y2 0.56uF 350VAC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
2,34 €
2,33 €
Min.: 1.600
Mult.: 1.600
560 nF 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 16 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 28.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP MKP Y2 0.68 F 10 350Vac (85/85/1000/350Vac, AEC-Q200) LS 37.5mm Non-Stocked Lead-Time 11 Weeks
2,99 €
2,80 €
Min.: 1.520
Mult.: 1.520
Safety Film Capacitors B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors MKP Y2 0.82uF 350VAC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
3,61 €
Min.: 1.440
Mult.: 1.440
820 nF 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 18 mm Safety Film Capacitors 20 % 2 Pin - 40 C + 110 C 32.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors 0.33uF 10% 350VAC AEC-Q200 L/S=37.5mm Non-Stocked Lead-Time 11 Weeks
1,89 €
1,78 €
Min.: 2.760
Mult.: 2.760
330 nF 350 VAC Radial 37.5 mm (1.476 in) 1 kVDC 42 mm 14 mm Safety Film Capacitors 10 % 2 Pin - 40 C + 110 C 25 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
TDK Safety Capacitors MKP Y2 0.27uF 350VAC AEC-Q200 L/S=22.5mm Non-Stocked Lead-Time 15 Weeks
1,42 €
1,35 €
Min.: 2.080
Mult.: 2.080
270 nF 350 VAC Radial 22.5 mm (0.886 in) 26.5 mm 14.5 mm Safety Film Capacitors 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk