0.068 uF Safety Capacitors

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Wurth Elektronik Safety Capacitors WCAP-FTY2 300VAC 68nF MKP Y2 LS=15mm 591In Stock
Min.: 1
Mult.: 1

0.068 uF 330 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Film Capacitor Polypropylene (PP) 10 % 2 Straight - 40 C + 110 C 18 mm WCAP-FTY2 Tray
TDK Safety Capacitors .068uF 20% 300Vac MKP Y2, LS 15MM 4.122In Stock
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.068uF 305volts 10% X2 4.132In Stock
Min.: 1
Mult.: 1
: 1.170

0.068 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.068uF 300volts 20% Y2 4.125In Stock
Min.: 1
Mult.: 1

0.068 uF 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm B3202* - Y2 Standard Bulk
TDK Safety Capacitors 0.068uF 305volts 10% X2 4.272In Stock
Min.: 1
Mult.: 1

0.068 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292 C/D - X2 Standard Bulk
KEMET Safety Capacitors 300V 0.068uF 20% LS=20.3mm 8.499In Stock
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 20.3 mm (0.799 in) 1 kVDC 24 mm 11.3 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm PME271Y-E Bulk
KEMET Safety Capacitors 275V 0.068uF 20% LS=15.2mm 2.084In Stock
Min.: 1
Mult.: 1

0.068 uF X2 275 VAC Radial 15.2 mm (0.598 in) 630 VDC 18.5 mm 7.8 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 13.5 mm PME271M Bulk
Vishay / Roederstein Safety Capacitors .068uF 310Vac 10% X2 387In Stock
Min.: 1
Mult.: 1

0.068 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 13.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 7 mm F1772 Bulk
Vishay / BC Components Safety Capacitors .068uF 20% 310volts 939In Stock
Min.: 1
Mult.: 1

0.068 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11 mm BFC2339 Bulk
TDK Safety Capacitors 0.068uF 305volts 10% X2 3.041In Stock
Min.: 1
Mult.: 1
: 1.300

0.068 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
Vishay / BC Components Safety Capacitors .068uF 20% 275volts 883In Stock
Min.: 1
Mult.: 1

0.068 uF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
TDK B32912A3683K000
TDK Safety Capacitors 0.068uF 330volts 10% X1 3.126In Stock
Min.: 1
Mult.: 1

0.068 uF X1 330 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B3291*A/B3 - X1 Standard Bulk
Knowles / Illinois Capacitor Safety Capacitors 0.068uF 300V 26x16.5x7 22.5LS Y2 THB 2,000hr @85C, 85% RH & Vr Humidity AEC-Q200 828In Stock
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 1.5 kVDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm MYH AEC-Q200 Bulk
KEMET Safety Capacitors 300VAC 1200VDC 0.068uF LS=22.5mm AEC-Q200 1.500In Stock
Min.: 1
Mult.: 1

0.068 uF X1, Y2 300 VAC Through Hole 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Straight - 40 C + 125 C 16 mm R41D V234 Bulk
KEMET Safety Capacitors 310VAC 68nF Y2 20% SMT Met Paper AEC-Q200 152In Stock
Min.: 1
Mult.: 1
: 200

0.068 uF Y2 310 VAC SMD/SMT 17.8 mm 17 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 7067 (1717 metric) 10.2 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.068 uF 20% 125C AEC-Q200 1.998In Stock
Min.: 1
Mult.: 1
: 500

0.068 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Safety Capacitors 0.068uF 305volts 10% X2 12.467In Stock
13.200Expected 12/7/2026
Min.: 1
Mult.: 1
: 1.100

0.068 uF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 0.068uF 305volts 20% X2 4.584In Stock
Min.: 1
Mult.: 1
: 1.300

0.068 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
KEMET Safety Capacitors 1200 V 300 VAC (X1/Y2) 0.068 uF 10% 125C LS = 22.5mm THB Grade IIIB AEC-Q200 1.485In Stock
Min.: 1
Mult.: 1

0.068 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1.2 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 125 C 16 mm R41D Bulk
KEMET Safety Capacitors 630V 310 VAC 0.068 uF 20% 125C AEC-Q200 795In Stock
Min.: 1
Mult.: 1
: 200

0.068 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 280 VAC 0.068uF 20% LS=15mm 1.100In Stock
Min.: 1
Mult.: 1

0.068 uF X2 275 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10.5 mm PHE840M Bulk
KEMET Safety Capacitors 330V 0.068uF 20% LS=15mm 569In Stock
Min.: 1
Mult.: 1

0.068 uF X1 330 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 16 mm PHE841 Bulk
Vishay / BC Components Safety Capacitors .068uF 20% 275volts 5In Stock
Min.: 1
Mult.: 1

0.068 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .068uF 20% 300volts 182In Stock
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 18 mm BFC23386 Bulk
Vishay / BC Components Safety Capacitors .068uF 20% 440volts 779In Stock
750Expected 8/14/2026
Min.: 1
Mult.: 1

0.068 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 15 mm BFC23381 Bulk