Vishay / Roederstein Safety Capacitors

Results: 429
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / Roederstein Safety Capacitors 1uF 10% 310VAC X2 148In Stock
Min.: 1
Mult.: 1
Reel: 200

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 X2 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 2.2uF 310Vac 10% X2 594In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 32.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 18 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 2.2uF 253V 10% 504In Stock
Min.: 1
Mult.: 1

2.2 uF X2 253 VAC Axial 630 VDC 41.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
Vishay / Roederstein Safety Capacitors .1uF 310Vac 10% X2 1.246In Stock
Min.: 1
Mult.: 1
Reel: 700

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 15 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors .047uF 310Vac 20% X2 1.830In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 12 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 6 mm F1772 Bulk
Vishay / Roederstein Safety Capacitors 0.15uF 253V 10% 1.495In Stock
Min.: 1
Mult.: 1

0.15 uF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
Vishay / Roederstein Safety Capacitors 0.33uF 253V 10% 696In Stock
Min.: 1
Mult.: 1

0.33 uF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
Vishay / Roederstein Safety Capacitors 0.1uF 10% 310V AEC-Q200 5.886In Stock
Min.: 1
Mult.: 1
Reel: 700

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 15 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 AEC-Q200 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors .047UF 253V 20% 977In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0.047 uF X2 253 VAC Axial 630 VDC 19 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 100 C F1773 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 1uF 253V 10% 1.018In Stock
Min.: 1
Mult.: 1

1 uF X2 253 VAC Axial 630 VDC 31.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
Vishay / Roederstein Safety Capacitors 0.22uF 253V 10% 1.687In Stock
Min.: 1
Mult.: 1

0.22 uF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
Vishay / Roederstein Safety Capacitors 2200pF 20% Y5U 15.191In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / Roederstein Safety Capacitors 2500pF 250volts 20% 40.336In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2500 pF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 0.1uF 300V 20% 1.547In Stock
Min.: 1
Mult.: 1

0.1 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 55 C + 100 C 11 mm F1710 Bulk
Vishay / Roederstein Safety Capacitors 220 pF 8.731In Stock
Min.: 1
Mult.: 1

220 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5T 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 440volts 2200pF 20% 14.234In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 2200pF 20% Y5U 6.411In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2200 pF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Ammo Pack
Vishay / Roederstein Safety Capacitors 1000pF 20% Y5U 19.839In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 2200pF 500volts 20% 2.144In Stock
Min.: 1
Mult.: 1
Reel: 600

2200 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 100pF 20% 11.028In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5S 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 1000pF 16.440In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1000 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Ammo Pack
Vishay / Roederstein Safety Capacitors 3300pF 20% Y5U 3.890In Stock
4.000Expected 5/4/2026
Min.: 1
Mult.: 1

3300 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 2200pF 250volts 20% 9.727In Stock
Min.: 1
Mult.: 1
Reel: 1.800

2200 pF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 3300pF 250V 20% 15.898In Stock
6.000Expected 4/13/2026
Min.: 1
Mult.: 1

3300 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / Roederstein Safety Capacitors .15uF 310Vac 10% X2 529In Stock
Min.: 1
Mult.: 1

0.15 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 16.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 7 mm F1772 Bulk