Reel Tantalum Capacitors - Polymer

Results: 6.521
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% 2.391In Stock
3.000Expected 7/15/2027
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

22 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 77 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms 36.548In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 24.415In Stock
2.500Expected 8/19/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=50mOhms 5.880In Stock
4.000Expected 4/29/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 500

150 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms 4.192In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm 4.394In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 207.9 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms 6.410In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

560 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 140 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 13.052In Stock
6.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 3.000

470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 1311 20% ESR=14mOhms 19.840In Stock
2.000Expected 7/30/2027
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

470 uF 2.5 VDC SMD/SMT 20 % 1311 14 mOhms 117.5 uA 1.9 mm - 55 C + 85 C 3528 B Case T520 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm 13.286In Stock
Min.: 1
Mult.: 1
: 2.000

470 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 10% ESR=35mOhms 2.835In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
330 uF 2.5 VDC SMD/SMT 10 % 1311 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3.557In Stock
Min.: 1
Mult.: 1
: 2.500

220 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA 10.679In Stock
9.000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3.000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 125 C 7343 D2 Case TDC Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 2.290In Stock
7.000Expected 9/24/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

15 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 52.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm 2.117In Stock
Min.: 1
Mult.: 1
: 1.000

470 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 188 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 7343 ESR=50mOhms AEC-Q200 1.451In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

68 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Coded T598 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 20% ESR=50mOhms 3.895In Stock
Min.: 1
Mult.: 1
: 2.500

68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 1311 10% ESR=150mOhms 2.318In Stock
Min.: 1
Mult.: 1
Max.: 400
: 100

100 uF 10 VDC SMD/SMT 10 % 1311 150 mOhms 100 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms AEC-Q200 1.069In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 250 uA 2.8 mm - 55 C + 125 C 7343 D Coded T598 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2917 E SR=250mOhm 1.666In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

4.7 uF 50 VDC SMD/SMT 20 % 2917 250 mOhms 23.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 25V 20% 1.925In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

220 uF 25 VDC SMD/SMT 20 % 2924 100 mOhms 550 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms 1.432In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 70mohms maxESR 853In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 352 uA 2 mm - 55 C + 105 C 7360 M1 Case T52 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =70mOhm Black Resin 2.798In Stock
Min.: 1
Mult.: 1
: 2.000

47 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm Black Res 9.758In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

4.7 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 16.5 uA 2.1 mm - 55 C + 105 C 3528 B Case TCJ Reel, Cut Tape, MouseReel