82 uF Tantalum Capacitors - Polymer

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 8V 82uF 2312 20% ESR=25mOhms
410In Stock
Cut Tape
1,40 €
0,744 €
0,686 €
Reel
0,587 €
Min.: 1
Mult.: 1
: 500
82 uF 8 VDC SMD/SMT 20 % 2312 25 mOhms 65.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 82uF 10% ESR=220mOhms
200Expected 4/7/2027
61,78 €
52,55 €
52,20 €
Min.: 1
Mult.: 1
No
82 uF 75 VDC SMD/SMT 10 % 9633 220 mOhms 615 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 75V 82uF 20% ESR=220mOhms
100Expected 3/11/2027
65,45 €
49,91 €
48,25 €
Min.: 1
Mult.: 1
No
82 uF 75 VDC SMD/SMT 20 % 9633 220 mOhms 615 uA 9.1 mm - 55 C + 105 C 24585 B Case T555 Bulk
KEMET Tantalum Capacitors - Polymer 8V 82uF 2312 20% ESR=45mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
1,27 €
0,886 €
0,652 €
Reel
0,494 €
Min.: 1
Mult.: 1
: 500
82 uF 8 VDC SMD/SMT 20 % 2312 45 mOhms 65.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 40V 82uF 20% 7360 ESR=55mOhms Non-Stocked
Reel
21,92 €
18,78 €
Min.: 250
Mult.: 250
: 250
No
82 uF 40 VDC SMD/SMT 20 % 2924 328 uA 4 mm - 55 C 7360 T543 HRA Reel
KEMET Tantalum Capacitors - Polymer 75V 82uF 10% ESR=220mOhms
Non-Stocked Lead-Time 42 Weeks
44,26 €
Min.: 20
Mult.: 20
No
82 uF 75 VDC Axial 10 % 220 mOhms 615 uA - 55 C + 105 C B Case T550 Tray
KEMET Tantalum Capacitors - Polymer 75V 82uF 20% ESR=220mOhms Non-Stocked Lead-Time 42 Weeks
40,30 €
33,08 €
Min.: 1
Mult.: 1
No
82 uF 75 VDC Axial 20 % 220 mOhms 615 uA - 55 C + 105 C B Case T550 Tray