330 uF Tantalum Capacitors - Polymer

Results: 767
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 330uF ESR=30mOhms 3528-12 20% 3.950In Stock
Cut Tape
1,74 €
1,20 €
1,02 €
0,894 €
Reel
0,746 €
Min.: 1
Mult.: 1
: 3.000
330 uF 2.5 VDC SMD/SMT 20 % 1311 30 mOhms 82.5 uA 1.1 mm - 55 C + 105 C 3528 T Case T527 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm
4.338In Stock
Cut Tape
7,45 €
5,58 €
4,84 €
4,61 €
Reel
4,21 €
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 207.9 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=10mOhm
4.886In Stock
Cut Tape
6,97 €
5,21 €
4,92 €
4,57 €
Reel
4,57 €
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 10% ESR=35mOhms 2.785In Stock
4.400On Order
Cut Tape
8,80 €
6,36 €
6,18 €
Reel
5,25 €
Min.: 1
Mult.: 1
: 100
No
330 uF 2.5 VDC SMD/SMT 10 % 1311 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
1.668In Stock
Cut Tape
21,20 €
16,22 €
15,95 €
Reel
13,55 €
Min.: 1
Mult.: 1
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env 700In Stock
Cut Tape
2,86 €
2,12 €
2,10 €
Reel
2,09 €
Min.: 1
Mult.: 1
: 1.000
330 uF 1.68 VDC, 2.5 VDC SMD/SMT 20 % 2815 15 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 12mOhms 20% AEC-Q200 700In Stock
Cut Tape
2,68 €
1,94 €
1,68 €
1,48 €
Reel
1,17 €
Min.: 1
Mult.: 1
: 1.000
330 uF 1.68 VDC, 2.5 VDC SMD/SMT 20 % 2815 12 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env 700In Stock
Cut Tape
2,86 €
2,12 €
2,10 €
Reel
2,09 €
Min.: 1
Mult.: 1
: 1.000
330 uF 1.68 VDC, 2.5 VDC SMD/SMT 20 % 2815 15 mOhms 82.5 uA 1.9 mm - 55 C + 125 C 7343 T591 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm 2.136In Stock
Cut Tape
2,20 €
1,56 €
1,38 €
1,17 €
Reel
0,835 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
330 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 15mohm 3.967In Stock
Cut Tape
2,06 €
1,41 €
1,15 €
1,08 €
0,894 €
Reel
0,814 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm 2.635In Stock
Cut Tape
2,56 €
1,78 €
1,47 €
1,37 €
Reel
1,16 €
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
330 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=5mOhms 2.518In Stock
Cut Tape
7,35 €
5,50 €
4,77 €
4,54 €
Reel
4,23 €
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 5 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 7343 ESR=25mOhms Harsh Env 350In Stock
500Expected 2/1/2027
Cut Tape
4,08 €
2,93 €
2,55 €
2,24 €
Reel
2,00 €
Min.: 1
Mult.: 1
: 500
330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 4 mm - 55 C + 125 C 7343 X Coded T591 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=15 mOhm 468In Stock
Cut Tape
6,61 €
4,83 €
4,39 €
3,99 €
Reel
3,62 €
Min.: 1
Mult.: 1
: 400
330 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 330 uA 4.1 mm - 55 C + 105 C 7343 E Case TCM Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP 2.176In Stock
Cut Tape
3,02 €
2,12 €
1,76 €
1,65 €
Reel
1,31 €
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 15 Max. ESR 3.899In Stock
Cut Tape
2,39 €
1,65 €
1,36 €
1,26 €
Reel
1,12 €
Min.: 1
Mult.: 1
: 800
330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=45mOhm 9.605In Stock
13.140Expected 11/2/2026
Cut Tape
1,36 €
0,869 €
0,709 €
0,61 €
0,574 €
Reel
0,519 €
Min.: 1
Mult.: 1
: 2.000
330 uF 2.5 VDC SMD/SMT 20 % 1210 45 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms
790In Stock
Cut Tape
7,16 €
5,36 €
4,64 €
4,41 €
Reel
4,40 €
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=15mOhms
4.070In Stock
Cut Tape
1,57 €
1,08 €
0,869 €
0,798 €
Reel
0,687 €
0,64 €
Min.: 1
Mult.: 1
: 500
330 uF 2.5 VDC SMD/SMT 20 % 2312 15 mOhms 82.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 20% ESR=15mOhms 2.467In Stock
Cut Tape
1,90 €
1,34 €
1,15 €
1,01 €
Reel
0,795 €
Min.: 1
Mult.: 1
: 2.500
330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 330uF Blk Resin ESR=70Ohm
2.174In Stock
800Expected 5/21/2027
Cut Tape
5,25 €
3,88 €
3,30 €
3,03 €
2,74 €
Reel
2,74 €
Min.: 1
Mult.: 1
: 800
330 uF 16 VDC SMD/SMT 20 % 2924 70 mOhms 528 uA 2 mm - 55 C + 105 C 7361 4 Case TCN Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=35mOhms 1.820In Stock
Cut Tape
5,26 €
3,69 €
3,17 €
2,79 €
Reel
2,12 €
Min.: 1
Mult.: 1
: 2.000
330 uF 2.5 VDC SMD/SMT 20 % 1210 35 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.009Ohms AECQ2 2.500In Stock
Cut Tape
2,10 €
1,44 €
1,17 €
1,09 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 500
330 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 82.5 mA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 7mohm 1.756In Stock
Cut Tape
2,92 €
2,05 €
1,69 €
1,59 €
1,34 €
Reel
1,23 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
330 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% D Case 7 Max. ESR 1.445In Stock
Cut Tape
3,90 €
2,81 €
2,43 €
2,15 €
Reel
1,92 €
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2917 7 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T55 Reel, Cut Tape, MouseReel