22 uF Tantalum Capacitors - Polymer

Results: 466
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 20% ESR=100mOhms 4.532In Stock
Cut Tape
1,07 €
0,547 €
0,501 €
0,423 €
Reel
0,383 €
Min.: 1
Mult.: 1
: 3.000
22 uF 6.3 VDC SMD/SMT 20 % 1311 100 mOhms 13.9 uA 1.1 mm - 55 C + 105 C 3528 T Case T520 SSD Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 20VDC 22uF 20% ESR 90mOhm 2.959In Stock
Cut Tape
1,88 €
1,28 €
1,04 €
0,963 €
0,794 €
Reel
0,723 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
22 uF 20 VDC SMD/SMT 20 % 2917 90 mOhms 44 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms 29.411In Stock
Cut Tape
1,15 €
0,798 €
0,588 €
0,492 €
Reel
0,427 €
Min.: 1
Mult.: 1
: 8.000
22 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 55 uA 2.1 mm - 55 C + 105 C 3528 B Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1380 20% ESR=70mOhms AEC-Q200 7.364In Stock
Cut Tape
1,18 €
0,612 €
0,562 €
0,478 €
Reel
0,43 €
Min.: 1
Mult.: 1
: 2.000
22 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 25volts 20% D Case 100 Max.ESR AEC-Q200 1.804In Stock
Cut Tape
2,08 €
1,43 €
1,16 €
1,08 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 500
22 uF 25 VDC SMD/SMT 20 % 2917 100 Ohms 55 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 10% ESR=75mOhms 832In Stock
Cut Tape
8,51 €
6,36 €
5,84 €
Reel
4,96 €
4,58 €
Min.: 1
Mult.: 1
: 100
No
22 uF 25 VDC SMD/SMT 10 % 2917 75 mOhms 55 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 22uF 20% 7343-20 -55C / 105C ESR=100mOhms 603In Stock
Cut Tape
2,13 €
1,51 €
1,30 €
1,14 €
1,01 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 1.000
22 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 77 uA 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 20% -55 +/- 125C ESR=200mOhms AEC-Q200 2.860In Stock
3.000Expected 2/23/2027
Cut Tape
1,11 €
0,568 €
0,521 €
0,442 €
0,417 €
Reel
0,363 €
Min.: 1
Mult.: 1
: 3.000
22 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 22 uA 1.1 mm - 55 C + 125 C 3216 S Case T597 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25volts 22uF ESR 70mohm 7.178In Stock
Cut Tape
2,78 €
1,95 €
1,62 €
1,51 €
Reel
1,32 €
Min.: 1
Mult.: 1
: 3.000
22 uF 25 VDC SMD/SMT 20 % 2917 70 mOhms 55 uA 1.4 mm - 55 C + 105 C 7343 D15E Case TQC Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1206 20% ESR=80mOhms 2.067In Stock
Cut Tape
2,86 €
2,00 €
1,66 €
1,56 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 2.000
No
22 uF 10 VDC SMD/SMT 20 % 1206 80 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=300mOhm Black Resi 1.853In Stock
Cut Tape
1,46 €
1,01 €
0,859 €
0,751 €
Reel
0,549 €
Min.: 1
Mult.: 1
: 2.000
22 uF 10 VDC SMD/SMT 20 % 1210 300 mOhms 22 uA 2.1 mm - 55 C 3528 B Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 22uF 20% 1206 ESR =300mOhm 1.081In Stock
Cut Tape
0,903 €
0,612 €
0,446 €
0,37 €
0,344 €
Reel
0,314 €
Min.: 1
Mult.: 1
: 2.000
22 uF 4 VDC SMD/SMT 20 % 1206 300 mOhms 8.8 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=90mOhms 68In Stock
Cut Tape
2,43 €
1,74 €
1,50 €
1,24 €
1,08 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 1.000
22 uF 20 VDC SMD/SMT 20 % 2917 90 mOhms 44 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=100mOhm 392In Stock
Cut Tape
2,16 €
1,46 €
1,19 €
1,10 €
Reel
0,886 €
Min.: 1
Mult.: 1
: 500
22 uF 25 VDC SMD/SMT 20 % 2917 100 mOhms 55 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=70mOhm Black Resin 895In Stock
Cut Tape
2,48 €
1,69 €
1,38 €
1,29 €
Reel
1,19 €
Min.: 1
Mult.: 1
: 500
22 uF 35 VDC 77 uA TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm Black Resin 3.170In Stock
Cut Tape
1,07 €
0,72 €
0,602 €
0,503 €
0,47 €
Reel
0,432 €
Min.: 1
Mult.: 1
: 2.000
22 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% B Case 150 Max. ESR 2.883In Stock
Cut Tape
0,894 €
0,452 €
0,413 €
0,346 €
Reel
0,307 €
Min.: 1
Mult.: 1
: 2.000
22 uF 6.3 VDC SMD/SMT 20 % 1411 150 mOhms 13.9 uA 1.9 mm - 55 C + 105 C 3528 B Case T55 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=150mOhm Black Resi 1.759In Stock
Cut Tape
1,49 €
1,01 €
0,851 €
0,739 €
0,696 €
Reel
0,695 €
Min.: 1
Mult.: 1
: 2.000
22 uF 16 VDC 35.2 uA TCJ Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 40V 40mOhm ESR 1.552In Stock
Cut Tape
1,99 €
1,36 €
1,11 €
1,03 €
Reel
0,86 €
Min.: 1
Mult.: 1
: 800
22 uF 25 VDC SMD/SMT 20 % 0303 40 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=90mOhms
857In Stock
Cut Tape
2,26 €
1,60 €
1,38 €
1,20 €
Reel
0,955 €
Min.: 1
Mult.: 1
: 1.000
22 uF 25 VDC SMD/SMT 20 % 2917 90 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
Vishay T55V226M020C0040
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55V226M020C0040 459In Stock
2,06 €
1,45 €
1,25 €
1,09 €
Min.: 1
Mult.: 1
22 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 1.9 mm - 55 C + 105 C 7343 V Case T55
KEMET Tantalum Capacitors - Polymer 63V 22uF 2917 10% ESR=75mOhms 54In Stock
511On Order
Cut Tape
19,14 €
14,65 €
13,10 €
Reel
11,85 €
11,39 €
10,97 €
Min.: 1
Mult.: 1
: 100
No
22 uF 63 VDC SMD/SMT 10 % 2917 75 mOhms 138.6 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1206 20% ESR=100mOhms 1.036In Stock
Cut Tape
2,17 €
1,54 €
1,32 €
1,16 €
Reel
0,86 €
Min.: 1
Mult.: 1
: 2.000
No
22 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 13.86 uA 1.6 mm - 55 C + 105 C 3216 A Case T520 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% 5.928In Stock
Cut Tape
1,95 €
1,32 €
1,08 €
1,01 €
0,829 €
Reel
0,756 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
22 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20% 5.971In Stock
Cut Tape
2,02 €
1,38 €
1,13 €
1,05 €
0,869 €
Reel
0,86 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
22 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 55 uA 1.9 mm - 55 C + 125 C 7343 D2 TQC Reel, Cut Tape, MouseReel