Tantalum Capacitors - Polymer

Results: 7.192
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms
36.042In Stock
Cut Tape
3,47 €
2,47 €
2,06 €
1,94 €
1,73 €
Reel
1,66 €
Min.: 1
Mult.: 1
: 1.000
100 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF ESR=30mOhms 3528-12 20% 3.950In Stock
Cut Tape
1,74 €
1,20 €
1,02 €
0,894 €
Reel
0,746 €
Min.: 1
Mult.: 1
: 3.000
330 uF 2.5 VDC SMD/SMT 20 % 1311 30 mOhms 82.5 uA 1.1 mm - 55 C + 105 C 3528 T Case T527 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 12.876In Stock
6.000Expected 11/30/2026
Cut Tape
3,53 €
2,51 €
2,11 €
1,98 €
1,70 €
Reel
1,57 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=10mOhm
4.886In Stock
Cut Tape
6,97 €
5,21 €
4,92 €
4,57 €
Reel
4,57 €
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 23.952In Stock
Cut Tape
2,10 €
1,63 €
1,35 €
1,26 €
Reel
1,10 €
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 3528 ESR=100mOhms 2.520In Stock
Cut Tape
1,53 €
1,06 €
0,903 €
0,786 €
Reel
0,609 €
Min.: 1
Mult.: 1
: 2.000
33 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 82.5 uA 1.9 mm - 55 C + 105 C 3528 B Coded T527 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 680uF 20% 2917 ESR=12mOhm 2.598In Stock
Cut Tape
9,88 €
7,44 €
6,59 €
5,92 €
Reel
5,50 €
5,16 €
Min.: 1
Mult.: 1
: 400
680 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 428.4 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=75mOhms 7.665In Stock
Cut Tape
14,61 €
11,43 €
10,16 €
Reel
8,74 €
Min.: 1
Mult.: 1
: 100
33 uF 50 VDC SMD/SMT 10 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 4.7uF 0805 20% ESR=300mOhms 16.989In Stock
Cut Tape
2,52 €
1,75 €
1,44 €
1,34 €
1,14 €
Reel
1,07 €
Min.: 1
Mult.: 1
: 3.000
4.7 uF 25 VDC SMD/SMT 20 % 0805 300 mOhms 11.8 uA 1 mm - 55 C + 105 C 2012 P Case T529 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms
6.379In Stock
Cut Tape
7,54 €
5,66 €
4,91 €
4,68 €
Reel
4,27 €
Min.: 1
Mult.: 1
: 500
560 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 140 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms
3.676In Stock
Cut Tape
7,96 €
5,99 €
5,21 €
4,88 €
Reel
4,55 €
Min.: 1
Mult.: 1
: 500
680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm
4.338In Stock
Cut Tape
7,45 €
5,58 €
4,84 €
4,61 €
Reel
4,21 €
Min.: 1
Mult.: 1
: 500
330 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 207.9 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm 13.140In Stock
Cut Tape
3,09 €
2,18 €
1,81 €
1,69 €
Reel
1,44 €
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
470 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3.572In Stock
Cut Tape
8,13 €
6,13 €
5,34 €
5,09 €
4,82 €
Reel
4,50 €
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
220 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA 19.677In Stock
Cut Tape
3,43 €
2,43 €
2,04 €
1,92 €
1,64 €
Reel
1,63 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 125 C 7343 D2 Case TDC Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 25Volt 15uF 3528 20% 125C ESR=90mOhms 4.000In Stock
Cut Tape
1,15 €
0,635 €
0,555 €
0,483 €
Reel
0,435 €
Min.: 1
Mult.: 1
: 2.000
15 uF 25 VDC SMD/SMT 20 % 1311 90 mOhms 37.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% 20mOhms -55C/+125C 1.923In Stock
Cut Tape
8,05 €
6,05 €
5,25 €
4,94 €
Reel
4,82 €
Min.: 1
Mult.: 1
: 500
470 uF 10 VDC SMD/SMT 20 % 2815 20 mOhms 470 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 10uF 1311 10% ESR=100mOhms 5.966In Stock
Cut Tape
5,06 €
3,57 €
3,07 €
Reel
2,69 €
Min.: 1
Mult.: 1
: 100
No
10 uF 25 VDC SMD/SMT 10 % 1311 100 mOhms 25 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 4.995In Stock
Cut Tape
6,01 €
4,45 €
3,82 €
3,63 €
Reel
3,29 €
Min.: 1
Mult.: 1
: 500
No
47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 335 20% 1206 ESR=500mOhm Black Resin 38.614In Stock
Cut Tape
1,01 €
0,587 €
0,502 €
0,416 €
0,387 €
Reel
0,354 €
Min.: 1
Mult.: 1
: 2.000
3.3 uF 35 VDC SMD/SMT 20 % 1206 500 mOhms 11.6 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T59157M035EL2T0100 268In Stock
9,26 €
6,69 €
5,85 €
5,19 €
4,95 €
Min.: 1
Mult.: 1
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 10% ESR=35mOhms 3.403In Stock
1.200Expected 2/26/2027
Cut Tape
7,99 €
6,02 €
5,24 €
4,70 €
Reel
4,70 €
Min.: 1
Mult.: 1
: 1.200
No
47 uF 10 VDC SMD/SMT 10 % 1311 35 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 30V 150uF 20% ESR=45mOhms 1.181In Stock
1.200Expected 12/8/2026
Cut Tape
18,20 €
13,93 €
12,45 €
Reel
11,27 €
Min.: 1
Mult.: 1
: 100
No
150 uF 30 VDC SMD/SMT 20 % 2924 45 mOhms 450 uA 4 mm - 55 C + 105 C 7360 O Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
1.668In Stock
Cut Tape
21,20 €
16,22 €
15,95 €
Reel
13,55 €
Min.: 1
Mult.: 1
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm Black Res 9.393In Stock
Cut Tape
1,64 €
1,13 €
0,955 €
0,829 €
Reel
0,798 €
Min.: 1
Mult.: 1
: 2.000
4.7 uF 35 VDC SMD/SMT 20 % 1210 200 mOhms 16.5 uA 2.1 mm - 55 C + 105 C 3528 B Case TCJ Reel, Cut Tape, MouseReel