KO-CAP Aluminium Organic Polymer Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
KEMET Aluminium Organic Polymer Capacitors 2V 330uF 7343 ESR=9mOhms 20% AI Harsh Env 3.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 5500 mA - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 330uF 7343 ESR=9mOhms 20% AI Harsh Env 3.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 5500 mA - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 7343 ESR=9mOhms 20% AI Harsh Env 2.500In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 5500 mA - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 330uF 7343 ESR=9mOhms 20% AI Harsh Env 3.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6750 mA - 55 C + 125 C 1.9 mm Molded A798 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 330uF 7343 ESR=9mOhms 20% AI Harsh Env 3.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6750 mA - 55 C + 125 C 1.9 mm Molded A798 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 470uF 7343 ESR=9mOhms 20% AI Harsh Env 1.880In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6750 mA - 55 C + 125 C 1.9 mm Molded A798 Reel, Cut Tape, MouseReel