Panasonic SEPC Series Aluminium Organic Polymer Capacitors

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 11.989In Stock
Min.: 1
Mult.: 1
Reel: 1.500

100 uF 16 VDC Radial 6 mm Aluminum Polymer Capacitors 5000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 560uF ESR 7mohm 3.418In Stock
Min.: 1
Mult.: 1
Reel: 2.000

560 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 10mohm 4.988In Stock
Min.: 1
Mult.: 1
Reel: 1.500

100 uF 16 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 4.68 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4.0volts 560uF ESR 7mohm 4.347In Stock
Min.: 1
Mult.: 1
Reel: 1.000

560 uF 4 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm 954In Stock
Min.: 1
Mult.: 1
Reel: 500

1500 uF 6.3 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm 2.793In Stock
Min.: 1
Mult.: 1
Reel: 1.500

470 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 470uF ESR 10mohm 7.034In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can SEPC Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 16volts 150uF ESR 22mohm 1.550In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 16 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 220uF ESR 13mohm 5.374In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 16volts 220uF ESR 13mohm 1.553In Stock
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 16 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 13 mOhms 4.15 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 470uF ESR 10mohm 6.663In Stock
Min.: 1
Mult.: 1

470 uF 16 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 7mohm 198In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 470uF ESR 7mohm 316In Stock
Min.: 1
Mult.: 1

470 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 4.18 A - 55 C + 105 C 5 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 8mohm 359In Stock
Min.: 1
Mult.: 1

820 uF 2.5 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.3 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 5mohm 466In Stock
Min.: 1
Mult.: 1
Reel: 1.000

820 uF 2.5 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 5 mOhms 7.2 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 18mohm 1.739In Stock
Min.: 1
Mult.: 1
Reel: 1.500

220 uF 6.3 VDC Radial 5.5 mm Aluminum Polymer Capacitors 5000 Hour 20 % 18 mOhms 2.98 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm 803In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 6.3 VDC Radial 13 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm 560In Stock
Min.: 1
Mult.: 1

470 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm 999In Stock
Min.: 1
Mult.: 1
Reel: 1.000

470 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 8 mOhms 5.7 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 2.037In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 1.870In Stock
Min.: 1
Mult.: 1
Reel: 1.500

560 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 6.3 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 399In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm 1.693In Stock
Min.: 1
Mult.: 1
Reel: 1.000

560 uF 6.3 VDC Radial 9 mm Aluminum Polymer Capacitors 5000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10volts 270uF ESR 22mohm 29In Stock
200Expected 6/1/2026
Min.: 1
Mult.: 1

270 uF 10 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 10volts 270uF ESR 22mohm 913In Stock
Min.: 1
Mult.: 1
Reel: 1.000

270 uF 10 VDC Radial 7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SEPC Reel, Cut Tape