Panasonic GX Series Aluminium Organic Polymer Capacitors

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.0volt 3.470In Stock
Min.: 1
Mult.: 1
Reel: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 560uF 2.0volt 16.315In Stock
Min.: 1
Mult.: 1
Reel: 3.500

560 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.0volt 2.882In Stock
Min.: 1
Mult.: 1
Reel: 3.500

330 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 330uF 3mOhm 10200mAr.m.s 44In Stock
Min.: 1
Mult.: 1
Reel: 3.500

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 1.02 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt 121In Stock
17.450Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.0volt 2.610In Stock
14.000Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt
23.735On Order
Min.: 1
Mult.: 1
Reel: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 560uF 2.0volt
16.500Expected 9/16/2026
Min.: 1
Mult.: 1
Reel: 3.500

560 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 4 A - 55 C + 105 C 1.9 mm Molded GX Reel, Cut Tape, MouseReel