82 uF Aluminium Organic Polymer Capacitors

Results: 260
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Taped 1.030In Stock
Cut Tape
3,84 €
2,77 €
2,36 €
2,12 €
Reel
1,89 €
Min.: 1
Mult.: 1
Max.: 400
: 400
82 uF 72 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hours 20 % 28 mOhms 980 mA - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 63Volt 82uF RAD 2KHr ESR=50 mOhms 2.219In Stock
2,13 €
1,51 €
1,24 €
1,02 €
0,972 €
Min.: 1
Mult.: 1
82 uF 63 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 50 mOhms 2.5 A - 55 C + 125 C 10 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms 10.910In Stock
Cut Tape
0,568 €
0,296 €
0,26 €
0,21 €
Reel
0,192 €
Min.: 1
Mult.: 1
: 1.000
82 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 36 mOhms 1.4 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 82UF 63V ESR=25 1.792In Stock
Cut Tape
2,43 €
1,73 €
1,42 €
1,30 €
Reel
1,04 €
Min.: 1
Mult.: 1
Max.: 500
: 500
82 uF 63 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 25 mOhms 2.8 A - 55 C + 125 C 10 mm Can ZT AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Anti-Vib AEC-Q200 4.333In Stock
Cut Tape
2,94 €
2,12 €
1,83 €
1,62 €
Reel
1,41 €
Min.: 1
Mult.: 1
Max.: 500
: 500
82 uF 63 VDC SMD/SMT 10.5 mm (0.413 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 30 mOhms 1.4 A - 55 C + 145 C 10 mm Vibration-Proof Can ZE AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors Aluminium Organic Polymer Capacitors 63VDC 82uF 20% 25mOhm 930mA 18In Stock
1.600On Order
Cut Tape
2,80 €
1,87 €
1,45 €
1,11 €
Reel
1,03 €
Min.: 1
Mult.: 1
: 400
82 uF 63 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hours 20 % 25 mOhms 2.95 A - 55 C + 125 C 8 mm Molded SXV Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=20mOhms 47In Stock
Cut Tape
0,912 €
0,616 €
0,311 €
Reel
0,311 €
Min.: 1
Mult.: 1
: 400
82 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 20 mOhms 1.9 A - 55 C + 125 C 12.2 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 82uF SMD 2KHr ESR=27mOhms 353In Stock
2.400Expected 4/9/2027
Cut Tape
0,894 €
0,595 €
0,286 €
Reel
0,286 €
Min.: 1
Mult.: 1
: 400
82 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 27 mOhms 2 A - 55 C + 125 C 12.2 mm 10 mm Can A768 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 82uF 2.3A 820uA Life5000Hrs ESR=28mOhms 20% +105C Can 13In Stock
Cut Tape
1,54 €
1,06 €
0,912 €
0,742 €
Reel
0,644 €
Min.: 1
Mult.: 1
: 400
82 uF 50 VDC SMD/SMT 12 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.028 Ohms 2.3 A - 55 C + 105 C 12 mm 8 mm Can APA Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 82uF 20% ESR=30mOhms 648In Stock
Cut Tape
0,568 €
0,483 €
0,421 €
0,375 €
0,329 €
Reel
0,297 €
Min.: 1
Mult.: 1
: 1.000
82 uF 16 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms AECQ200 4.286In Stock
Cut Tape
0,593 €
0,306 €
0,272 €
0,218 €
Reel
0,20 €
Min.: 1
Mult.: 1
: 1.000
82 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 36 mOhms 1.4 A - 55 C + 125 C 6.7 mm 8 mm Can A768 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=13 mOhms 2.451In Stock
Cut Tape
0,963 €
0,514 €
0,387 €
Reel
0,357 €
Min.: 1
Mult.: 1
: 400
82 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 13 mOhms 2.565 A - 40 C + 125 C 12.2 mm 8 mm Can A769 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 20% STD 4000h AEC-Q200 1.974In Stock
1,85 €
1,26 €
0,998 €
0,912 €
Reel
0,756 €
Min.: 1
Mult.: 1
Max.: 500
: 500
82 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.4 A - 55 C + 125 C 10 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 940In Stock
Cut Tape
2,26 €
1,59 €
1,32 €
1,18 €
Reel
0,98 €
Min.: 1
Mult.: 1
Max.: 500
: 500
82 uF 63 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 30 mOhms 1.4 A - 55 C + 145 C 10 mm Can ZE AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Ammo-Pack F12 929In Stock
5,95 €
4,42 €
4,38 €
4,09 €
Reel
2,24 €
Min.: 1
Mult.: 1
Max.: 500
: 500
82 uF 72 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hours 20 % 980 mOhms 3.1 A - 55 C + 125 C 10 mm Can SXE Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 16V 82uF 8X6.7 5.431In Stock
3.000Expected 11/3/2026
Cut Tape
2,09 €
1,43 €
1,14 €
1,05 €
Reel
0,82 €
Min.: 1
Mult.: 1
: 1.000
82 uF 16 VDC SMD/SMT 6.7 mm (0.264 in) Aluminum Polymer Capacitors 15000 Hours 20 % 30 mOhms 2.7 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 82uf 20% chip type, polymer, long life. 4.606In Stock
Cut Tape
1,02 €
0,535 €
0,415 €
0,39 €
Reel
0,389 €
Min.: 1
Mult.: 1
: 1.000
82 uF 16 VDC SMD/SMT 6 mm (0.236 in) Aluminum Polymer Capacitors 20000 Hours 20 % 30 mOhms 2.7 A - 55 C + 105 C 6.3 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Vibration Resistance AEC-Q200 176In Stock
Cut Tape
1,86 €
1,22 €
0,972 €
0,869 €
Reel
0,677 €
0,636 €
Min.: 1
Mult.: 1
: 500
82 uF 63 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.8 A - 55 C + 105 C 10 mm Vibration-Proof Can GYB Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16volts 82uF AEC-Q200 1.794In Stock
Cut Tape
1,41 €
0,782 €
0,71 €
0,554 €
Reel
0,541 €
Min.: 1
Mult.: 1
: 900
82 uF 16 VDC SMD/SMT 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 24 mOhms - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 82uF 105C AEC-Q200 1.000In Stock
Cut Tape
2,11 €
1,50 €
1,28 €
1,13 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 1.000
82 uF 25 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hours 20 % 47 mOhms 1.4 A - 55 C + 105 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 82 uF 80 V 10x12.8 SMD High Vibration (AEC-Q200) 2.340In Stock
Cut Tape
2,41 €
1,86 €
1,49 €
Reel
1,26 €
1,24 €
Min.: 1
Mult.: 1
: 400
82 uF 80 VDC SMD/SMT 12.8 mm (0.504 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 0.022 Ohms - 55 C + 150 C 10 mm B40910 - SMD Hybrid, High Vibration Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA 1.104In Stock
2.400On Order
Cut Tape
3,33 €
2,34 €
2,00 €
1,77 €
Reel
1,58 €
Min.: 1
Mult.: 1
Max.: 400
: 400
82 uF 80 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 28 mOhms 3.1 A - 55 C + 125 C 12.6 mm 10 mm SXV Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) 8.212In Stock
Cut Tape
1,86 €
1,26 €
1,03 €
0,92 €
Reel
0,771 €
0,706 €
Min.: 1
Mult.: 1
: 500
82 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 4 A + 140 C 10.2 mm 10 mm (0.394 in) B40910 - SMD Hybrid AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 50V 82uF 3600mA 20% AEC-Q200 176In Stock
500Expected 3/25/2027
Cut Tape
2,49 €
1,72 €
1,39 €
1,28 €
Reel
1,02 €
Min.: 1
Mult.: 1
Max.: 500
: 500
82 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 19 mOhms 3.6 A - 55 C + 135 C 8 mm Can EEH-ZV(U) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 82uF Hybrid Polymer 20% -55 / 125C AEC-Q200 2.882In Stock
Cut Tape
1,01 €
0,513 €
0,464 €
Reel
0,376 €
0,335 €
Min.: 1
Mult.: 1
: 500
82 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 25 mOhms 2.5 A - 55 C + 125 C 10.2 mm 10 mm A783 AEC-Q200 Reel, Cut Tape, MouseReel