68 uF Aluminium Organic Polymer Capacitors

Results: 375
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 2.426In Stock
5.000Expected 6/25/2027
0,748 €
0,496 €
0,358 €
0,294 €
0,273 €
Min.: 1
Mult.: 1
68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 40 mOhms 2.5 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 63V 68uF 20% SMT V-Chip -55/+105C 923In Stock
Cut Tape
4,18 €
3,37 €
2,80 €
2,37 €
Reel
2,00 €
Min.: 1
Mult.: 1
: 500
68 uF 63 VDC SMD/SMT 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.8 A - 55 C + 105 C 10.5 mm 10 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50volts 68uF ESR 20mohm 23.793In Stock
Cut Tape
2,30 €
1,63 €
1,41 €
1,08 €
Reel
1,01 €
Min.: 1
Mult.: 1
Max.: 400
: 400
68 uF 50 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 5000 Hours 20 % 20 mOhms 4.3 A - 55 C + 105 C 10 mm Can SVPF Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 68uF 20% SMT V-Chip -55/+125C 646In Stock
Cut Tape
3,18 €
3,08 €
2,56 €
2,12 €
1,81 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 500
68 uF 50 VDC SMD/SMT 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.25 A - 55 C + 125 C 10.5 mm 8 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 68uF 20% ESR=35mOhms 801In Stock
3,61 €
3,08 €
2,68 €
2,39 €
Reel
1,98 €
1,88 €
Min.: 1
Mult.: 1
: 600
68 uF 50 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 35 mOhms 2 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-PTHR Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 10Volt 68uF SMD 5KHr ESR=30 mOhms 25.439In Stock
0,413 €
0,193 €
0,169 €
0,133 €
Min.: 1
Mult.: 1
68 uF 10 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 5000 Hours 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can A766 Bulk
KEMET Aluminium Organic Polymer Capacitors 40Volt 68uF SMD 2KHr ESR=38 mOhms 9.446In Stock
Cut Tape
0,568 €
0,296 €
0,26 €
Reel
0,209 €
0,178 €
Min.: 1
Mult.: 1
: 500
68 uF 40 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 38 mOhms 1.35 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 68uF 20% THT Radial -55/+105C 1.164In Stock
1,18 €
0,963 €
0,808 €
0,697 €
Reel
0,629 €
Min.: 1
Mult.: 1
: 1.500
68 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hours 20 % 45 mOhms 1.4 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 68uF 20% SMT V-Chip -55/+105C 376In Stock
Cut Tape
3,19 €
3,12 €
2,56 €
2,13 €
1,81 €
Reel
1,51 €
Min.: 1
Mult.: 1
: 500
68 uF 50 VDC SMD/SMT 8.3 mm (0.327 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.8 A - 55 C + 105 C 10.5 mm 8 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 68uF ESR 23mohm 3.698In Stock
Cut Tape
1,51 €
0,808 €
0,734 €
0,608 €
0,524 €
Reel
0,495 €
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
68 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 23 mOhms 2.54 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 68uF 20% ESR=28mOhms 4.052In Stock
Cut Tape
2,18 €
1,87 €
1,61 €
1,60 €
Reel
1,60 €
Min.: 1
Mult.: 1
: 400
68 uF 35 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hours 20 % 28 mOhms 3.3 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 10volt 3.135In Stock
Cut Tape
1,63 €
1,12 €
0,955 €
0,833 €
Reel
0,626 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
68 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3 A - 40 C + 105 C 1.9 mm Molded CX Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 68uF 2.4A 300uA Life5000Hrs ESR=30mOhms 20% +105C Can 293In Stock
Cut Tape
0,559 €
0,37 €
0,23 €
0,216 €
Reel
0,216 €
Min.: 1
Mult.: 1
: 1.000
68 uF 10 VDC SMD/SMT 6 mm 6.6 mm (0.26 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.03 Ohms 2.4 A - 55 C + 105 C 6 mm 6.3 mm Can APA Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200 27In Stock
2.500On Order
Cut Tape
1,78 €
1,26 €
0,869 €
0,81 €
Reel
0,81 €
Min.: 1
Mult.: 1
Max.: 500
: 500
68 uF 50 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20VDC 68uF OSCON Polymer 1.682In Stock
Cut Tape
1,28 €
0,65 €
0,588 €
0,482 €
0,414 €
Reel
0,389 €
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
68 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hours 20 % 30 mOhms 880 mA - 55 C + 125 C 5 mm Can SVPK Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 16Volt 68uF SMD 5KHr ESR=30 mOhms 10.790In Stock
0,473 €
0,218 €
0,194 €
0,151 €
Min.: 1
Mult.: 1
68 uF 16 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 5000 Hours 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can A766 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 68uF 20% THT Radial -55/+125C 1.252In Stock
1,18 €
0,963 €
0,808 €
0,697 €
Reel
0,629 €
Min.: 1
Mult.: 1
: 1.500
68 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 35 mOhms 1.38 A - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 68uF 20% Anti-Vibe AEC-Q200 848In Stock
Cut Tape
1,79 €
1,52 €
0,929 €
0,847 €
Reel
0,721 €
Min.: 1
Mult.: 1
Max.: 900
: 900
68 uF 25 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 30 mOhms 1.4 A - 55 C + 125 C 6.3 mm Vibration-Proof Can ZC AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 68uF 125degC VibeProof AEC-Q200 1.589In Stock
Cut Tape
1,81 €
1,24 €
1,04 €
0,912 €
0,769 €
Reel
0,72 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
68 uF 25 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 50 mOhms 1.08 A - 55 C + 125 C 6.3 mm Vibration-Proof Can ZK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% STD 10000h AEC-Q200 2.246In Stock
1,55 €
1,04 €
0,839 €
0,749 €
0,632 €
Reel
0,564 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
68 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 30 mOhms 1.8 A - 55 C + 105 C 8 mm Can ZA-A AEC-Q200 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 16Volt 68uF SMD 2KHr ESR=25 mOhms 8.936In Stock
Cut Tape
0,482 €
0,227 €
0,197 €
0,156 €
Reel
0,143 €
0,132 €
Min.: 1
Mult.: 1
: 1.000
68 uF 16 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 25 mOhms 2.44 A - 55 C + 105 C 6.3 mm Can A765 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Hi Temp AEC-Q200 1.350In Stock
1,92 €
1,34 €
1,08 €
0,98 €
0,819 €
Reel
0,734 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
68 uF 50 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 2000 Hours 20 % 30 mOhms 600 mA - 55 C + 145 C 8 mm Can ZE-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Hi Rip AEC-Q200 1.000In Stock
2,06 €
1,45 €
1,18 €
1,08 €
Reel
0,859 €
Min.: 1
Mult.: 1
Max.: 500
: 500
68 uF 63 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 25 mOhms 2.8 A - 55 C + 125 C 10 mm Can ZT-A AEC-Q200 Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 10 Volt 6.963In Stock
Cut Tape
1,44 €
0,998 €
0,847 €
0,74 €
0,605 €
Reel
0,573 €
Min.: 1
Mult.: 1
: 1.000
68 uF 10 VDC SMD/SMT 5.3 mm (0.209 in) Aluminum Polymer Capacitors 2000 Hours 20 % 28 mOhms 2.31 A - 55 C + 105 C 5 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 451In Stock
1,16 €
0,806 €
0,594 €
0,518 €
0,515 €
Min.: 1
Mult.: 1
68 uF 35 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 20 % 18 mOhms 4.38 A - 55 C + 105 C 8 mm PSG