500 uF Aluminium Organic Polymer Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Nichicon Aluminium Organic Polymer Capacitors 994In Stock
Cut Tape
0,851 €
0,575 €
0,419 €
0,347 €
Reel
0,296 €
0,295 €
Min.: 1
Mult.: 1
: 1.000
500 uF 4 VDC SMD/SMT 6.7 mm (0.264 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 3000 Hours 20 % 18 mOhms 2.45 A - 55 C + 125 C 8 mm Can RDS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Cut Tape
0,714 €
0,475 €
0,342 €
0,282 €
Reel
0,238 €
Min.: 1
Mult.: 1
: 1.000
500 uF 2.5 VDC SMD/SMT 5.7 mm (0.224 in) 6.5 mm (0.256 in) Aluminum Polymer Capacitors 3000 Hours 20 % 25 mOhms 2.45 A - 55 C + 125 C 6.3 mm Can RDS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Cut Tape
0,886 €
0,591 €
0,427 €
0,352 €
Reel
0,29 €
Min.: 1
Mult.: 1
: 1.000
500 uF 2.5 VDC SMD/SMT 6.7 mm (0.264 in) 8.3 mm (0.327 in) Aluminum Polymer Capacitors 3000 Hours 20 % 18 mOhms 4.5 A - 55 C + 125 C 8 mm Can RDS Reel, Cut Tape