4.7 uF Aluminium Organic Polymer Capacitors

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Vishay / BC Components Aluminium Organic Polymer Capacitors 4.7uF 100V 20% 105C 2000H 6.3x6.3x7.7 10.605In Stock
Cut Tape
3,07 €
2,21 €
1,83 €
1,69 €
Reel
1,16 €
Min.: 1
Mult.: 1
: 10.800
4.7 uF 100 VDC SMD/SMT 6.3 mm (0.248 in) 6.3 mm (0.248 in) Aluminum Polymer Capacitors 2000 Hours 20 % 100 mOhms 1.06 A - 55 C + 105 C 7.7 mm Can 184 CPNS Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 100Vo 4.7uF RAD 2KHr ESR=160 mOhms 14.574In Stock
1,06 €
0,57 €
0,515 €
0,421 €
Min.: 1
Mult.: 1
4.7 uF 100 VDC Radial 11 mm (0.433 in) Aluminum Polymer Capacitors 2000 Hours 20 % 160 mOhms 510 mA - 55 C + 125 C 6.3 mm Can A759 Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 100V 4.7uF 20% ESR=100mOhms 3.370In Stock
Cut Tape
1,63 €
1,40 €
1,20 €
1,08 €
Reel
0,912 €
0,822 €
Min.: 1
Mult.: 1
: 900
4.7 uF 100 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hours 20 % 100 mOhms 1.06 A - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 250Vo 4.7uF RAD 2KHr ESR=496 mOhms 4.706In Stock
1,63 €
1,08 €
0,877 €
0,789 €
Min.: 1
Mult.: 1
4.7 uF 250 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 2000 Hours 20 % 496 mOhms 650 mA - 55 C + 125 C 8 mm Can A759 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 4.7uF ESR 240mohm 156In Stock
6.000On Order
Cut Tape
2,13 €
1,51 €
1,30 €
1,14 €
Reel
0,92 €
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
4.7 uF 10 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 2000 Hours 20 % 240 mOhms 670 mA - 55 C + 105 C 4 mm Can SVP Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 4,7 F 100V 6,3x6,3x7,7mm 105 C 2000h Non-Stocked Lead-Time 18 Weeks
Cut Tape
0,349 €
0,324 €
0,315 €
Min.: 4.500
Mult.: 4.500
: 900
4.7 uF 100 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hours 20 % 100 mOhms 1.06 A - 55 C + 105 C 6.3 mm Can 284 CPNK Reel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 4.7uF 160V 20% tol. POLYMER Non-Stocked Lead-Time 21 Weeks
0,937 €
Min.: 4.000
Mult.: 500
4.7 uF 160 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 130 mOhms - 55 C + 125 C Can AVG Bulk