27 uF Aluminium Organic Polymer Capacitors

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63Volt 27uF RAD 2KHr ESR=54 mOhms 7.256In Stock
0,963 €
0,544 €
0,416 €
0,34 €
Min.: 1
Mult.: 1
27 uF 63 VDC Radial 8 mm (0.315 in) Aluminum Polymer Capacitors 2000 Hours 20 % 54 mOhms 1.175 A - 55 C + 125 C 6.3 mm Can A759 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 27uF 105degC VibeProof AEC-Q200 1.624In Stock
Cut Tape
1,50 €
1,03 €
0,858 €
0,771 €
0,661 €
Reel
0,611 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
27 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Vibration-Proof Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50V 27uF 125C AEC-Q200 628In Stock
3,02 €
2,18 €
1,85 €
1,67 €
Reel
1,33 €
Min.: 1
Mult.: 1
: 1.000
27 uF 50 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 3000 Hours 20 % 33 mOhms 2 A - 55 C + 105 C 8 mm Can AEC-Q200 Ammo Pack
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 27uF 125C ESR=5mOhms AECQ 8x8.7mm 964In Stock
Cut Tape
1,52 €
0,806 €
0,719 €
Reel
0,631 €
0,55 €
Min.: 1
Mult.: 1
: 500
27 uF 63 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Hybrid Polymer Capacitors 6000 Hours 20 % 50 mOhms 1 A - 55 C + 125 C 8 mm Can RAHV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 30mOhms SMD 2.916In Stock
Cut Tape
3,49 €
2,51 €
2,04 €
1,93 €
Reel
1,93 €
Min.: 1
Mult.: 1
Max.: 400
: 400
27 uF 100 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hours 20 % 30 mOhms 940 mA - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 27uF ESR 40mohm 16.304In Stock
Cut Tape
1,08 €
0,568 €
0,513 €
0,419 €
0,357 €
Reel
0,335 €
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
27 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 5000 Hours 20 % 40 mOhms 2.45 A - 55 C + 105 C 5 mm Can SVPF Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 30mOhms THT 200In Stock
3,45 €
2,40 €
1,93 €
1,66 €
Min.: 1
Mult.: 1
Max.: 200
27 uF 100 VDC Radial 7.9 mm (0.311 in) Aluminum Polymer Capacitors 1000 Hours 20 % 30 mOhms 940 mA - 55 C + 105 C 10 mm Can SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Cutting 194In Stock
3,48 €
2,40 €
1,93 €
1,66 €
Min.: 1
Mult.: 1
Max.: 200
27 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Taping 469In Stock
Cut Tape
3,55 €
2,49 €
2,02 €
1,87 €
Reel
1,52 €
Min.: 1
Mult.: 1
Max.: 500
: 500
27 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 30 mOhms 3 A - 55 C + 125 C 13 mm 10 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA 291In Stock
2,74 €
1,89 €
1,51 €
1,28 €
Min.: 1
Mult.: 1
Max.: 200
27 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 40 mOhms 2.35 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting 200In Stock
2,85 €
1,95 €
1,56 €
1,33 €
Min.: 1
Mult.: 1
Max.: 200
27 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 35 mOhms 2.49 A - 55 C + 125 C 12 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Taping 990In Stock
Cut Tape
2,86 €
1,99 €
1,59 €
1,46 €
1,25 €
Reel
1,14 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
27 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 35 mOhms 2.49 A - 55 C + 125 C 12 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Cutting 200In Stock
2,73 €
1,88 €
1,51 €
1,28 €
Min.: 1
Mult.: 1
Max.: 200
27 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 55 mOhms 2.08 A - 55 C + 125 C 8 mm 10 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Lead Terminal Taping 500In Stock
Cut Tape
2,75 €
1,95 €
1,57 €
1,44 €
Reel
1,16 €
Min.: 1
Mult.: 1
Max.: 500
: 500
27 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 55 mOhms 2.08 A - 55 C + 125 C 8 mm 10 mm SXE Reel, Cut Tape, MouseReel
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 0606 35V 27uF 930In Stock
Cut Tape
0,49 €
0,322 €
0,256 €
0,234 €
Reel
0,182 €
Min.: 1
Mult.: 1
: 1.200
27 uF 35 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 20 % 60 mOhms 900 mA - 55 C + 125 C 5.8 mm 6.3 mm EHBSA Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 27uF 20% Polymer High Voltage Type AEC-Q200 2.953In Stock
Cut Tape
2,46 €
1,71 €
1,36 €
1,25 €
Reel
1,05 €
Min.: 1
Mult.: 1
: 500
27 uF 80 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 8000 Hours 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 27uF ESR 60mohm 27In Stock
2.000On Order
Cut Tape
1,31 €
0,846 €
0,632 €
0,54 €
Reel
0,475 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
27 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hours 20 % 60 mOhms 1.45 A - 55 C + 105 C 6.3 mm Can SVP Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 27uf 25volts 2.45A OS-CON Polymer 132In Stock
Cut Tape
1,27 €
0,681 €
0,63 €
0,507 €
0,435 €
Reel
0,409 €
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
27 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 770 mA - 55 C + 125 C 5 mm Can SVF Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% SMD 780mA Halogen Free 185In Stock
400Expected 8/16/2027
Cut Tape
2,91 €
2,06 €
1,65 €
1,26 €
Reel
1,18 €
Min.: 1
Mult.: 1
Max.: 400
: 400
27 uF 80 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hours 20 % 35 mOhms 2.49 A - 55 C + 125 C 8 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% SMD 660mA Halogen Free 222In Stock
1.000Expected 6/24/2027
Cut Tape
3,10 €
2,09 €
1,68 €
1,53 €
Reel
1,31 €
Min.: 1
Mult.: 1
Max.: 500
: 500
27 uF 80 VDC SMD/SMT 7.9 mm (0.311 in) Aluminum Polymer Capacitors 1000 Hours 20 % 55 mOhms 2.08 A - 55 C + 125 C 10 mm Can SXV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 27uF 35volt AEC-Q200 53In Stock
3.000Expected 12/3/2026
Cut Tape
0,851 €
0,771 €
0,687 €
0,567 €
Reel
0,506 €
Min.: 1
Mult.: 1
: 1.000
27 uF 35 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can ZA AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 27uF 20% ESR=60mOhms 739In Stock
Cut Tape
1,26 €
1,08 €
0,929 €
0,835 €
Reel
0,704 €
0,636 €
Min.: 1
Mult.: 1
: 900
27 uF 35 VDC SMD/SMT 7.7 mm (0.303 in) Aluminum Polymer Capacitors 2000 Hours 20 % 60 mOhms 1.4 A - 55 C + 105 C 6.3 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 27uF SMD 2KHr ESR=54 mOhms 4.819In Stock
6.000Expected 6/11/2027
Cut Tape
0,636 €
0,314 €
0,28 €
0,224 €
Reel
0,205 €
0,182 €
Min.: 1
Mult.: 1
: 1.000
27 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 54 mOhms 1.175 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% THT 780mA Halogen Free 71In Stock
2,85 €
1,92 €
1,53 €
1,31 €
Min.: 1
Mult.: 1
Max.: 200
27 uF 80 VDC Radial 12 mm (0.472 in) Aluminum Polymer Capacitors 1000 Hours 20 % 35 mOhms 2.49 A - 55 C + 105 C 8 mm Can SXE Bulk
Nichicon Aluminium Organic Polymer Capacitors 63V 27uF 20% AEC-Q200 Polymer Chip Type 498In Stock
Cut Tape
2,27 €
1,57 €
1,29 €
1,20 €
Reel
1,05 €
0,98 €
Min.: 1
Mult.: 1
: 500
27 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 37 mOhms 1.3 A - 55 C + 150 C 8 mm 10 mm Can Reel, Cut Tape