22 uF Aluminium Organic Polymer Capacitors

Results: 297
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 7343 ESR=9mOhms 1.400In Stock
Cut Tape
2,46 €
1,75 €
1,51 €
1,32 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 1.000
22 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 5.5 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 22uF 7343 20% 125C ESR=40mOhms 893In Stock
Cut Tape
4,44 €
3,11 €
2,68 €
2,36 €
Reel
2,14 €
Min.: 1
Mult.: 1
: 500
22 uF 35 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 40 mOhms 2.4 A - 55 C + 125 C 4 mm Molded A700 Reel, Cut Tape
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 125C ESR=8mOhms AECQ 6.3x5.8mm 1.812In Stock
Cut Tape
1,22 €
0,829 €
0,642 €
Reel
0,546 €
0,457 €
Min.: 1
Mult.: 1
: 1.000
22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 6000 Hours 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can RCHV Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 105C ESR=8mOhms AECQ 6.3x5.8mm 1.104In Stock
Cut Tape
1,11 €
0,753 €
0,583 €
Reel
0,496 €
0,397 €
Min.: 1
Mult.: 1
: 1.000
22 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 80 mOhms 1.1 A - 55 C + 105 C 6.3 mm Can RAHV Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 35V 20% 105C 10000H 5.0x5.0x5.8 14.391In Stock
Cut Tape
1,45 €
1,01 €
0,744 €
0,622 €
Reel
0,479 €
Min.: 1
Mult.: 1
: 15.000
22 uF 35 VDC SMD/SMT 6.1 mm (0.24 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 100 mOhms 900 mA - 55 C + 105 C 5 mm Can 182 CPHZ Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 100V 22uF 20% ESR=50mOhms 1.915In Stock
Cut Tape
4,33 €
4,27 €
3,70 €
3,19 €
Reel
3,19 €
Min.: 1
Mult.: 1
: 400
22 uF 100 VDC SMD/SMT 12.4 mm (0.488 in) Aluminum Polymer Capacitors 2000 Hours 20 % 50 mOhms 1.6 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35volts 22uF 50mohm 8x12mm OSCON 9.131In Stock
Cut Tape
1,71 €
1,33 €
1,04 €
0,886 €
Reel
0,746 €
Min.: 1
Mult.: 1
Max.: 400
: 400
22 uF 35 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hours 20 % 50 mOhms 700 mA - 55 C + 125 C 8 mm Can SVPD Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 22uF SMD 2KHr ESR=54 mOhms 18.298In Stock
Cut Tape
0,585 €
0,304 €
0,269 €
0,217 €
Reel
0,198 €
Min.: 1
Mult.: 1
: 1.000
22 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 54 mOhms 1.175 A - 55 C + 125 C 6.7 mm 8 mm Can A768 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 12.5V 22uF 2917 2KHr ESR=30 mOhms
1.770In Stock
Cut Tape
2,15 €
1,52 €
1,25 €
1,14 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 1.000
22 uF 12.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 3 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 22uF 1.45A 300uA Life5000Hrs ESR=70mOhms 20% +105C Can 12.766In Stock
Cut Tape
0,542 €
0,276 €
0,247 €
0,195 €
Reel
0,179 €
Min.: 1
Mult.: 1
: 1.000
22 uF 35 VDC SMD/SMT 6 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.07 Ohms 1.45 A - 55 C + 105 C 6.3 mm Can APA Reel, Cut Tape, MouseReel

Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 63V 20% 105C 10000H 6.3x6.3x7.7 8.859In Stock
Cut Tape
2,69 €
1,88 €
1,51 €
1,39 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 10.800
22 uF 63 VDC SMD/SMT 8 mm (0.315 in) Aluminum Hybrid Polymer Capacitors 10000 Hours 20 % 80 mOhms 1.5 A - 55 C + 105 C 6.3 mm Can 182 CPHZ Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 25volt 3.306In Stock
Cut Tape
1,68 €
1,15 €
0,989 €
0,869 €
Reel
0,648 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
22 uF 25 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 22uF RAD 2KHr ESR=54 mOhms 16In Stock
2.500Expected 12/1/2026
0,619 €
0,409 €
0,255 €
0,206 €
0,189 €
Min.: 1
Mult.: 1
22 uF 63 VDC Radial 6 mm (0.236 in) Aluminum Polymer Capacitors 2000 Hours 20 % 54 mOhms 1.175 A - 55 C + 125 C 8 mm Can A759 Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 22uF 2917 2KHr ESR=28 mOhms
10In Stock
Cut Tape
2,28 €
1,63 €
1,40 €
1,23 €
1,09 €
Reel
0,912 €
Min.: 1
Mult.: 1
: 1.000
22 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 28 mOhms 3.1 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 50V 22uF 20% ESR=40mOhms 17In Stock
Cut Tape
2,92 €
2,43 €
2,36 €
2,04 €
Reel
1,63 €
Min.: 1
Mult.: 1
: 400
22 uF 50 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 1.8 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 22uF 20% ESR=35mOhms 1.661In Stock
Cut Tape
1,47 €
1,45 €
1,26 €
1,09 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 400
22 uF 35 VDC SMD/SMT 11.7 mm (0.461 in) Aluminum Polymer Capacitors 2000 Hours 20 % 35 mOhms 2.3 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 20Volt 22uF SMD 5KHr ESR=60 mOhms 10.062In Stock
0,464 €
0,212 €
0,188 €
0,148 €
Min.: 1
Mult.: 1
22 uF 20 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 5000 Hours 20 % 60 mOhms 1.45 A - 55 C + 105 C 6.3 mm Can A766 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 22uF 20% STD 4000h AEC-Q200 1.397In Stock
1,68 €
1,15 €
0,946 €
0,858 €
0,715 €
Reel
0,639 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
22 uF 80 VDC Radial 9.5 mm (0.374 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 45 mOhms 1.05 A - 55 C + 125 C 8 mm Can ZC-A AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 22UF 6.3V ESR=200 1.063In Stock
Cut Tape
2,27 €
1,61 €
1,31 €
1,20 €
Reel
0,818 €
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
22 uF 6.3 VDC SMD/SMT 5.4 mm (0.213 in) Aluminum Polymer Capacitors 5000 Hours 20 % 200 mOhms 740 mA - 55 C + 105 C 4 mm Can SVPS Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20volts 22uF AEC-Q200 1.000In Stock
Cut Tape
1,36 €
0,793 €
0,608 €
0,499 €
Reel
0,456 €
0,413 €
Min.: 1
Mult.: 1
: 1.000
22 uF 20 VDC SMD/SMT 5.5 mm (0.217 in) Aluminum Polymer Capacitors 2000 Hours 20 % 50 mOhms - 55 C + 105 C 6.3 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200 441In Stock
1,47 €
1,02 €
0,758 €
0,634 €
Min.: 1
Mult.: 1
22 uF 80 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 45 mOhms 1.6 A - 40 C + 125 C 8 mm Can PZE AEC-Q200
Nichicon Aluminium Organic Polymer Capacitors 835In Stock
Cut Tape
0,972 €
0,66 €
0,481 €
0,398 €
Reel
0,398 €
Min.: 1
Mult.: 1
: 900
22 uF 63 VDC SMD/SMT 7.7 mm (0.303 in) 6.5 mm (0.256 in) Aluminum Polymer Capacitors 300 Hours 20 % 80 mOhms 1.86 A - 55 C + 125 C 6.3 mm Can RKS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 22uF 20% AEC-Q200 764In Stock
Cut Tape
2,53 €
1,80 €
1,46 €
1,35 €
Reel
1,13 €
Min.: 1
Mult.: 1
: 500
22 uF 50 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 3000 Hours 20 % 37 mOhms 1.7 A - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 22uF 20% 2.755In Stock
1,05 €
0,70 €
0,598 €
0,53 €
Min.: 1
Mult.: 1
22 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hours 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 22UF 25V 20% 2.000In Stock
Cut Tape
1,32 €
0,729 €
0,636 €
0,528 €
Reel
0,492 €
Min.: 1
Mult.: 1
: 1.000
22 uF 25 VDC SMD/SMT 5.7 mm (0.224 in) Aluminum Polymer Capacitors 2000 Hours 20 % 40 mOhms 2.2 A - 55 C + 105 C 5 mm Can Reel, Cut Tape, MouseReel