Aluminium Organic Polymer Capacitors

Results: 8.458
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 7343 ESR=9mOhms 1.396In Stock
Cut Tape
2,46 €
1,75 €
1,51 €
1,32 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 1.000
22 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 5.5 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
Murata Electronics Aluminium Organic Polymer Capacitors 7343-20(EIA) -40 to 125degC 2.5V 470uF 6mOhm +20%/-10% 1.750In Stock
Cut Tape
1,94 €
1,37 €
1,17 €
1,02 €
Reel
0,752 €
Min.: 1
Mult.: 1
: 3.000
470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors - 10 %, + 20 % 6 mOhms 7.5 A - 40 C + 125 C 1.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 1200uF 20% ESR=11mOhms Hybrid Radial AEC-Q200 2.249In Stock
250Expected 2/15/2027
1,15 €
0,804 €
0,593 €
0,496 €
Min.: 1
Mult.: 1
1200 uF 25 VDC Radial 15.5 mm Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 11 mOhms 4.1 A - 55 C + 135 C 10 mm Can A7D0 Bulk
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1.300In Stock
1.000Expected 1/19/2028
Cut Tape
1,97 €
1,38 €
1,19 €
1,04 €
Reel
0,837 €
Min.: 1
Mult.: 1
: 1.000
56 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 3 mOhms 11.69 A - 55 C + 125 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms 450In Stock
3.000On Order
Cut Tape
2,70 €
1,96 €
1,69 €
1,50 €
1,32 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 1.000
820 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 3 mOhms 11.69 A - 55 C + 105 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 6300mA 9mOhm 135C 5500h 13.985In Stock
Cut Tape
3,26 €
2,04 €
1,94 €
1,64 €
Reel
1,33 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 9 mOhms 6.3 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35V 390uF 4600mA 20% AEC-Q200 1.514In Stock
Cut Tape
2,93 €
1,97 €
1,54 €
1,41 €
Reel
1,14 €
Min.: 1
Mult.: 1
Max.: 500
: 500
390 uF 35 VDC SMD/SMT 10.2 mm (0.402 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 12 mOhms 4.6 A - 55 C + 135 C 10 mm Can EEH-ZV(U) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 2.189In Stock
0,748 €
0,496 €
0,358 €
0,294 €
0,273 €
Min.: 1
Mult.: 1
47 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 45 mOhms 2.4 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3800mA 493In Stock
1.000Expected 6/17/2027
Cut Tape
1,26 €
0,869 €
0,641 €
0,536 €
Reel
0,471 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
120 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 17 mOhms 3.8 A - 55 C + 105 C 6.9 mm 8 mm SVPG Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 2.426In Stock
5.000Expected 6/25/2027
0,748 €
0,496 €
0,358 €
0,294 €
0,273 €
Min.: 1
Mult.: 1
68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hours 20 % 40 mOhms 2.5 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm 135C 5500h 3.434In Stock
Cut Tape
3,12 €
2,18 €
1,80 €
1,63 €
Reel
1,15 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
220 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 15 mOhms 5.1 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Anti-Vibe AEC-Q200 1.380In Stock
Cut Tape
2,75 €
2,00 €
1,61 €
1,48 €
Reel
1,34 €
Min.: 1
Mult.: 1
Max.: 500
: 500
330 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 22 mOhms 2.9 A - 55 C + 135 C 10.5 mm 8 mm Vibration-Proof Can ZTU AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 5.080In Stock
Cut Tape
3,53 €
2,45 €
2,00 €
1,82 €
Reel
1,27 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
390 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 4.5 mOhms 8.5 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 3.630In Stock
Cut Tape
2,16 €
1,53 €
1,25 €
1,03 €
Reel
1,03 €
0,92 €
Min.: 1
Mult.: 1
: 250
560 uF 35 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Polymer Capacitors 1000 Hours 20 % 13 mOhms 3.9 A - 55 C + 150 C 10 mm A784 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Anti-Vibe AEC-Q200 2.482In Stock
Cut Tape
3,06 €
2,18 €
1,75 €
1,62 €
Reel
1,31 €
Min.: 1
Mult.: 1
Max.: 500
: 500
560 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 16 mOhms 3.5 A - 55 C + 135 C 10.5 mm 10 mm Vibration-Proof Can ZTU AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 4.986In Stock
Cut Tape
1,72 €
1,19 €
0,946 €
0,768 €
Reel
0,768 €
0,685 €
Min.: 1
Mult.: 1
: 250
560 uF 35 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Polymer Capacitors 1000 Hours 20 % 13 mOhms 3.9 A - 55 C + 150 C 10 mm A784 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF Life ESR=15mOhms 20% 10.576In Stock
0,654 €
0,324 €
0,291 €
0,232 €
Min.: 1
Mult.: 1
560 uF 6.3 VDC 8 mm Aluminum Polymer Capacitors 5000 Hours 0.02 Ohms 3.5 A - 55 C + 105 C 6.3 mm RPA Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm 135C 5500h 5.990In Stock
Cut Tape
3,34 €
2,19 €
1,96 €
1,67 €
Reel
1,46 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 3 mOhms 10.2 A - 55 C + 135 C 1.9 mm Molded TX Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 150uF 20% THT Radial -55/+125C 2.113In Stock
1,65 €
1,63 €
1,35 €
1,14 €
0,989 €
Reel
0,886 €
Min.: 1
Mult.: 1
: 800
150 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 25 mOhms 1.88 A - 55 C + 125 C 9 mm 8 mm Can WCAP-HTAH Ammo Pack
Vishay / BC Components Aluminium Organic Polymer Capacitors 4.7uF 100V 20% 105C 2000H 6.3x6.3x7.7 10.605In Stock
Cut Tape
3,07 €
2,21 €
1,83 €
1,69 €
Reel
1,16 €
Min.: 1
Mult.: 1
: 10.800
4.7 uF 100 VDC SMD/SMT 6.3 mm (0.248 in) 6.3 mm (0.248 in) Aluminum Polymer Capacitors 2000 Hours 20 % 100 mOhms 1.06 A - 55 C + 105 C 7.7 mm Can 184 CPNS Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 10uF 125C ESR=12mOhms AECQ 5x5.8mm 3.961In Stock
Cut Tape
1,08 €
0,735 €
0,535 €
0,485 €
Reel
0,485 €
0,471 €
Min.: 1
Mult.: 1
: 1.000
10 uF 50 VDC SMD/SMT 5.8 mm (0.228 in) Aluminum Hybrid Polymer Capacitors 6000 Hours 20 % 120 mOhms 500 mA - 55 C + 125 C 5 mm Can RCHV Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 220uF 125degC Hybrid Cap AEC-Q200 15.527In Stock
Cut Tape
2,81 €
2,05 €
1,77 €
1,57 €
Reel
1,57 €
Min.: 1
Mult.: 1
Max.: 250
: 250
220 uF 50 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Hybrid Polymer Capacitors 4000 Hours 20 % 13 mOhms 3.7 A - 55 C + 125 C 10 mm Can ZS AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 100uF 20% ESR=30mOhms 15.867In Stock
Cut Tape
2,53 €
2,16 €
1,87 €
1,68 €
Reel
1,41 €
Min.: 1
Mult.: 1
: 500
100 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 3 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF Life ESR=15mOhms 20% 6.939In Stock
0,765 €
0,402 €
0,362 €
0,292 €
Min.: 1
Mult.: 1
220 uF 16 VDC 8 mm Aluminum Polymer Capacitors 5000 Hours 0.015 Ohms 3.5 A - 55 C + 105 C 6.3 mm RPA Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm 4.828In Stock
Cut Tape
3,23 €
2,22 €
1,81 €
1,64 €
Reel
1,18 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
150 uF 6.3 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 15 mOhms 5.1 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape