Aluminium Organic Polymer Capacitors

Results: 8.622
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 2V 820uF 7343 ESR=3mOhms 1.500In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

820 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 3 mOhms 11.69 A - 55 C + 105 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2V 560uF 7343 ESR=3mOhms Life=3kHrs 1.300In Stock
1.000Expected 1/19/2028
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

56 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hour 20 % 3 mOhms 11.69 A - 55 C + 125 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 470 uF 25 V 10x10.2 SMD (AEC-Q200) 4.504In Stock
Min.: 1
Mult.: 1
: 500

470 uF 25 VDC SMD/SMT 10 mm (0.394 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 20 mOhms + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 430 uF 35 V 10x12.5 SMD (AEC-Q200) 3.921In Stock
Min.: 1
Mult.: 1
: 400

430 uF 35 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 620 uF 25 V 10x12.5 SMD (AEC-Q200) 3.990In Stock
Min.: 1
Mult.: 1
: 400

620 uF 25 VDC SMD/SMT 12.5 mm (0.492 in) Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 18 mOhms + 145 C 10 mm Can B40930 - SMD Hybrid AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3007 Hrs ESR=15mOhms 1.489In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.24 A - 55 C + 125 C 2 mm Molded A700 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 2.720In Stock
Min.: 1
Mult.: 1
Max.: 1.000

47 uF 63 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 2.4 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 120uF 20% 3800mA 771In Stock
1.000Expected 6/10/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

120 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 20 % 17 mOhms 3.8 A - 55 C + 105 C 6.9 mm 8 mm SVPG Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% -55C / 150C Hybrid Radial AEC-Q200 4.208In Stock
Min.: 1
Mult.: 1
Max.: 1.000

68 uF 50 VDC Radial 9 mm (0.354 in) Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 40 mOhms 2.5 A - 55 C + 150 C 8 mm Can A7C5 AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 2V 680uF 7343 20% 2000 Hrs ESR=4.5mOhms 735In Stock
2.000Expected 5/11/2027
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

680 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 9.54 A - 55 C + 105 C 2 mm Molded A720 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3005 Hrs ESR=15mOhms 998In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

220 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hour 20 % 15 mOhms 5.23 A - 55 C + 125 C 1.9 mm Molded A798 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 135C ESR=30mOhms AEC-Q200 4.762In Stock
Min.: 1
Mult.: 1
Max.: 1.600
: 400

100 uF 63 VDC Aluminum Hybrid Polymer Capacitors 20 % 30 mOhms A782 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF Life ESR=15mOhms 20% 7.110In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC 8 mm Aluminum Polymer Capacitors 5000 Hour 0.015 Ohms 3.5 A - 55 C + 105 C 6.3 mm RPA Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 120uF 20% THT Radial -55/+105C 2.751In Stock
Min.: 1
Mult.: 1
: 1.500

120 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 40 mOhms 1.5 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 4.417In Stock
Min.: 1
Mult.: 1
: 400

180 uF 25 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Hybrid Polymer Capacitors 20 % 25 mOhms 1.78 A - 55 C + 125 C 8 mm Vibration-Proof Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 3.980In Stock
Min.: 1
Mult.: 1
: 400

150 uF 50 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 1000 Hour 20 % 26 mOhms 2.7 A - 55 C + 150 C 10 mm A784 AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF Life ESR=15mOhms 20% 10.596In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC 8 mm Aluminum Polymer Capacitors 5000 Hour 0.02 Ohms 3.5 A - 55 C + 105 C 6.3 mm RPA Bulk
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 25V 150uF 20% THT Radial -55/+125C 2.123In Stock
Min.: 1
Mult.: 1
: 800

150 uF 25 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 25 mOhms 1.88 A - 55 C + 125 C 9 mm 8 mm Can WCAP-HTAH Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63Volt 68uF 20% 125C ESR=35mOhms AECQ2 3.393In Stock
Min.: 1
Mult.: 1
: 500

68 uF 63 VDC SMD/SMT 10.4 mm (0.409 in) 10.3 mm (0.406 in) Aluminum Hybrid Polymer Capacitors 20 % 35 mOhms 5.51 A - 55 C + 125 C 10.8 mm 10 mm Vibration-Proof Can A780 AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 100uF 20% ESR=30mOhms 16.035In Stock
Min.: 1
Mult.: 1
: 500

100 uF 35 VDC SMD/SMT 8.7 mm (0.343 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 3 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 10uF 20% THT Radial -55/+125C 2.862In Stock
Min.: 1
Mult.: 1
: 1.500

10 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 100 mOhms 840 mA - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 4.640In Stock
Min.: 1
Mult.: 1
: 400

150 uF 50 VDC SMD/SMT 12.2 mm (0.48 in) Aluminum Polymer Capacitors 1000 Hour 20 % 26 mOhms 2.7 A - 55 C + 150 C 10 mm A784 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 3.633In Stock
Min.: 1
Mult.: 1
Max.: 500
: 250

560 uF 35 VDC SMD/SMT 16.5 mm (0.65 in) Aluminum Polymer Capacitors 1000 Hour 20 % 13 mOhms 3.9 A - 55 C + 150 C 10 mm A784 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Anti-Vibe AEC-Q200 2.544In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

560 uF 25 VDC SMD/SMT Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 3.5 A - 55 C + 135 C 10.5 mm 10 mm Vibration-Proof Can ZTU AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 16V 560uF 20% THT Radial -55/+125C 805In Stock
Min.: 1
Mult.: 1
: 600

560 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.03 A - 55 C + 125 C 12.5 mm 10 mm Can WCAP-HTAH Ammo Pack