SVPC Series Aluminium Organic Polymer Capacitors

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 39uF ESR 27mohm 8.262In Stock
Min.: 1
Mult.: 1
: 1.500

39 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.35 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 68uF ESR 23mohm 3.702In Stock
Min.: 1
Mult.: 1
: 1.500

68 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 23 mOhms 2.54 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 120uF ESR 27mohm 3.221In Stock
Min.: 1
Mult.: 1
: 1.000

120 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.9 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 120uF ESR 27mohm 756In Stock
2.000Expected 8/18/2026
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

120 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.32 A - 55 C + 105 C 6.3 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 120uF ESR 22mohm 220In Stock
1.000Expected 9/10/2026
Min.: 1
Mult.: 1
: 1.000

120 uF 10 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.6 A - 55 C + 105 C 6.3 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 270uF ESR 22mohm 351In Stock
1.000Expected 6/28/2027
Min.: 1
Mult.: 1
: 1.000

270 uF 10 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10volt 330uF 19mOhm 8x6.9mm OS-CON 1.162In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 10 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 3.46 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 397In Stock
30.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

100 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 2.49 A - 55 C + 105 C 6.3 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 270uF ESR 16mohm 183In Stock
4.800On Order
Min.: 1
Mult.: 1
: 400

270 uF 16 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.07 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 39uF ESR 35mohm 1.435In Stock
Min.: 1
Mult.: 1
: 1.500

39 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.82 A - 55 C + 105 C 5 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 68uF ESR 30mohm 1.380In Stock
Min.: 1
Mult.: 1
: 1.000

68 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 68uF ESR 25mohm 1.031In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

68 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.44 A - 55 C + 105 C 6.3 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 1500uF ESR 10mohm 763In Stock
Min.: 1
Mult.: 1
: 400

1500 uF 2.5 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.15 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 9mohm 394In Stock
Min.: 1
Mult.: 1
: 400

820 uF 2.5 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.38 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 1500uF ESR 12mohm 78In Stock
Min.: 1
Mult.: 1
: 400

1500 uF 4 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.7 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 150uF ESR 30mohm 876In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

150 uF 4 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 330uF ESR 27mohm 621In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 4 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.32 A - 55 C + 105 C 6.3 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4volts 330uF ESR 15mohm 1.091In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

330 uF 4 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.16 A - 55 C + 105 C 6.3 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 100uF ESR 30mohm 1.558In Stock
Min.: 1
Mult.: 1
: 1.500

100 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.97 A - 55 C + 105 C 5 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 100uF ESR 25mohm 4.062In Stock
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500

100 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.15 A - 55 C + 105 C 5 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 120uF ESR 21mohm 48In Stock
3.000Expected 8/23/2027
Min.: 1
Mult.: 1
: 1.500

120 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 2.66 A - 55 C + 105 C 5 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 27mohm 9In Stock
1.000Expected 7/5/2027
Min.: 1
Mult.: 1
: 1.000

220 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 2.32 A - 55 C + 105 C 6.3 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 220uF ESR 15mohm 87In Stock
1.000Expected 6/24/2027
Min.: 1
Mult.: 1
: 1.000

220 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 3.16 A - 55 C + 105 C 6.3 mm Vibration-Proof Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 330uF ESR 17mohm 397In Stock
23.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

330 uF 6.3 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 3.39 A - 55 C + 105 C 6.3 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 6.3volts 390uF ESR 22mohm 953In Stock
Min.: 1
Mult.: 1
: 1.000

390 uF 6.3 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 3.22 A - 55 C + 105 C 8 mm Can SVPC Reel, Cut Tape, MouseReel