Aluminium Organic Polymer Capacitors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Anti-Vib AEC-Q200 4.384In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 63 VDC SMD/SMT 10.5 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.4 A - 55 C + 145 C 10 mm Vibration-Proof Can ZE AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200 1.565In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 20 mOhms 900 mA - 55 C + 145 C 10 mm Vibration-Proof Can ZE AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25v 220uf 145degC Anti-Vibe AEC-Q200 132In Stock
500Expected 6/17/2026
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 27 mOhms 700 mA - 55 C + 145 C 8 mm Vibration-Proof Can ZE AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 940In Stock
Min.: 1
Mult.: 1
Reel: 500

82 uF 63 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.4 A - 55 C + 145 C 10 mm Can ZE AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25v 330uf 145degC 2000h AEC-Q200 597In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 20 mOhms 900 mA - 55 C + 145 C 10 mm Can ZE AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25v 330uf 145degC Anti-Vibe AEC-Q200 767In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 20 mOhms 900 mA - 55 C + 145 C 10 mm Vibration-Proof Can ZE AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50v 100uf 145degC 2000h AEC-Q200 583In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 28 mOhms 800 mA - 55 C + 145 C 10 mm Can ZE AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63v 33uf 145degC 2000h AEC-Q200 200In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 40 mOhms 600 mA - 55 C + 145 C 8 mm Can ZE AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63v 56uf 145degC 2000h AEC-Q200 527In Stock
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 800 mA - 55 C + 145 C 10 mm Can ZE AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 150uf 145degC 2000h AEC-Q200 29In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 27 mOhms 700 mA - 55 C + 145 C 8 mm Can ZE AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35v 150uf 145degC Anti-Vibe AEC-Q200 7In Stock
2.000Expected 3/25/2026
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 27 mOhms 700 mA - 55 C + 145 C 8 mm Vibration-Proof Can ZE AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 270uf 145degC 2000h AEC-Q200 1.806In Stock
Min.: 1
Mult.: 1
Reel: 500

270 uF 35 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 20 mOhms 900 mA - 55 C + 145 C 10 mm Can ZE AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50v 100uF 145degC Anti-Vibe AEC-Q200
1.000On Order
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 28 mOhms 800 mA - 55 C + 145 C 10 mm Vibration-Proof Can ZE AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25v 220uf 145degC 2000h AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 27 mOhms 700 mA - 55 C + 145 C 8 mm Can ZE AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50v 68uf 145degC 2000h AEC-Q200 Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 600 mA - 55 C + 145 C 8 mm Can ZE AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50v 68uf 145degC Anti-Vibe AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 600 mA - 55 C + 145 C 8 mm Vibration-Proof Can ZE AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63v 33uf 145degC Anti-Vibe AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

33 uF 63 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 40 mOhms 600 mA - 55 C + 145 C 8 mm Vibration-Proof Can ZE AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63v 56uf 145degC Anti-Vibe AEC-Q200 Lead-Time 19 Weeks
Min.: 1
Mult.: 1
Reel: 500

56 uF 63 VDC SMD/SMT 10.2 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 800 mA - 55 C + 145 C 10 mm Vibration-Proof Can ZE AEC-Q200 Reel, Cut Tape