FPCAP Aluminium Organic Polymer Capacitors

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 100uF 20% 104In Stock
1.600Expected 11/5/2026
Min.: 1
Mult.: 1

100 uF 20 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.5 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 100uF 20 Volts 20% 163In Stock
500Expected 8/13/2026
Min.: 1
Mult.: 1
: 500

100 uF 20 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.5 A - 55 C + 105 C 10 mm Can RNS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 22uF 20% 1.154In Stock
5.000Expected 11/30/2026
Min.: 1
Mult.: 1

22 uF 20 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 1.9 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 20 Volt 33uF 20% 1.720In Stock
Min.: 1
Mult.: 1

33 uF 20 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 33uF 20 Volts 20% 927In Stock
Min.: 1
Mult.: 1
: 2.000

33 uF 20 VDC Radial 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 49 mOhms 2.2 A - 55 C + 105 C 6.3 mm Can RNS Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 47uF 20 Volts 20% 873In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 20 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 68uF 20 Volts 20% 491In Stock
1.000Expected 10/19/2026
Min.: 1
Mult.: 1
: 1.000

68 uF 20 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 3.6 A - 55 C + 105 C 8 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 10uF 25 Volts 20% 2.218In Stock
Min.: 1
Mult.: 1
: 2.000

10 uF 25 VDC Radial 7 mm (0.276 in) Aluminum Polymer Capacitors 2000 Hour 20 % 63 mOhms 1.7 A - 55 C + 105 C 6.3 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 100uF 25V 20% 338In Stock
1.600Expected 11/20/2026
Min.: 1
Mult.: 1

100 uF 25 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.5 A - 55 C + 105 C 10 mm Can RNS Bulk
Nichicon Aluminium Organic Polymer Capacitors 22uF 25 Volts 20% 1.171In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 25 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 3.4 A - 55 C + 105 C 8 mm Can RNS Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5V 1000uF 5Mohms 1.685In Stock
Min.: 1
Mult.: 1

1000 uF 2.5 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can RR5 Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5V 1500uF 5Mohms 421In Stock
Min.: 1
Mult.: 1

1500 uF 2.5 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 7.22 A - 55 C + 105 C 10 mm Can RR5 Bulk
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF 5Mohms 1.928In Stock
Min.: 1
Mult.: 1

560 uF 4 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can RR5 Bulk
Nichicon Aluminium Organic Polymer Capacitors 4V 820uF 5Mohms 143In Stock
Min.: 1
Mult.: 1

820 uF 4 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 7.22 A - 55 C + 105 C 10 mm Can RR5 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 390uF 5Mohms 763In Stock
Min.: 1
Mult.: 1

390 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can RR5 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 470uF 160In Stock
Min.: 1
Mult.: 1
: 1.000

470 uF 6.3 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 6.63 A - 55 C + 105 C 8 mm Can RR5 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 6.3V 680uF 5Mohms 644In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 5 mOhms 7.22 A - 55 C + 105 C 10 mm Can RR5 Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 1000uF 7Mohms 69In Stock
1.600Expected 10/22/2026
Min.: 1
Mult.: 1

1000 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3V 680uF 7Mohms 599In Stock
Min.: 1
Mult.: 1

680 uF 6.3 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 10V 100uF 7Mohms 321In Stock
Min.: 1
Mult.: 1

100 uF 10 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 10V 220uF 7Mohms 458In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 220uF 10 Volts 20% 793In Stock
500Expected 8/13/2026
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 680uF 10 Volts 20% Radial Leaded Poly 622In Stock
Min.: 1
Mult.: 1
: 500

680 uF 10 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 100uF 7Mohms 3.496In Stock
6.000Expected 10/19/2026
Min.: 1
Mult.: 1

100 uF 16 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 5.6 A - 55 C + 105 C 8 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 270UF 16V 20% 774In Stock
Min.: 1
Mult.: 1
: 500

270 uF 16 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can Ammo Pack