CA Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 15.703
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=35mOhms 1.375In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 35 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 80V 27uF 2000Hrs 20% ESR=50mOhms 483In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 27 uF 20 % 80 VDC - 55 C + 105 C 50 mOhms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 330uF 2000Hours ESR=20mOhms 20% 495In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 330uF 2000Hours ESR=22mOhms 20% 436In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 105 C 22 mOhms 12.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 120uF 2000Hours ESR=27mOhms 20% 958In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 105 C 27 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 330uF 2000Hours ESR=18mOhms 20% 968In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 390uF 2000Hours ESR=18mOhms 20% 930In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 150uF 2000Hours ESR=27mOhms 20% 715In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 105 C 27 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 2000Hours ESR=22mOhms 20% 548In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 390uF 2000Hours ESR=20mOhms 20% 1.979In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 20 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 68uF 2000Hrs 20% ESR=50mOhms 970In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 2000Hours ESR=40mOhms 20% 1.096In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 40 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 2000Hrs 20% ESR=40mOhms 706In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 40 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 100uF 2000Hours ESR=40mOhms 20% 365In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 40 mOhms 9.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1000uF 2000Hrs ESR=15mOhms 20% 450In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1000 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 11.5 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T58226M6R3MM2T0400 3.884In Stock
Min.: 1
Mult.: 1
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 56uF 2000Hrs 20% ESR=45mOhms 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 45 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2000Hours ESR=45mOhms 20% 592In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 45 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=31mOhms 1.450In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 105 C 31 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 330uF 2000Hours ESR=20mOhms 20% 1.759In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 20 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 2.5V 470uF 2000Hours ESR=20mOhms 20% 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 20 mOhms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 25V 100uF 2000Hours ESR=30mOhms 20% 758In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 100uF 2000Hours ESR=40mOhms 20% 288In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 12.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 330uF 20% SMT V-Chip -55/+125C 488In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 10.3 mm 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 330uF 2000Hours ESR=18mOhms 20% 857In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 6 mm Reel, Cut Tape, MouseReel