Panasonic LX Series Aluminium Organic Polymer Capacitors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.0volt 5.153In Stock
Cut Tape
1,37 €
0,903 €
0,70 €
0,586 €
0,547 €
Reel
0,503 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2.0volt 3.584In Stock
Cut Tape
1,75 €
1,21 €
1,04 €
0,903 €
Reel
0,699 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.0volt 78In Stock
3.500Expected 4/14/2027
Cut Tape
1,79 €
0,929 €
0,74 €
0,673 €
0,627 €
Reel
0,564 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.0volt 58In Stock
10.500On Order
Cut Tape
1,83 €
1,26 €
1,04 €
0,929 €
Reel
0,635 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.5volt 21In Stock
7.000On Order
Cut Tape
2,28 €
1,50 €
1,05 €
0,937 €
Reel
0,642 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.5volt 21In Stock
7.000Expected 11/19/2026
Cut Tape
2,45 €
1,62 €
1,05 €
0,912 €
Reel
0,706 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.5volt
6.998On Order
Cut Tape
1,77 €
1,22 €
1,05 €
0,912 €
Reel
0,769 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
470 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.0volt Non-Stocked Lead-Time 43 Weeks
Cut Tape
2,13 €
1,40 €
1,09 €
0,998 €
Reel
0,698 €
Min.: 1
Mult.: 1
Max.: 3.500
: 3.500
470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded LX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2.0volt Non-Stocked Lead-Time 43 Weeks
Reel
0,699 €
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded LX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.5volt Non-Stocked Lead-Time 43 Weeks
Reel
0,655 €
Min.: 3.500
Mult.: 3.500
Max.: 3.500
: 3.500
330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 6 mOhms 3.5 A - 55 C + 105 C 1.9 mm Molded LX Reel