Chemi-Con Aluminium Organic Polymer Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 4V 1.990In Stock
Min.: 1
Mult.: 1

330 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.05 A - 55 C + 105 C 5 mm Can PSK
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 6.3V 772In Stock
Min.: 1
Mult.: 1

270 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 10 mOhms 3.7 A - 55 C + 105 C 5 mm Can PSK
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 6.3V 998In Stock
Min.: 1
Mult.: 1

330 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.05 A - 55 C + 105 C 5 mm Can PSK