Aluminium Organic Polymer Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 221uF 20% 9mOhm 6300mAr.m.s 6.836In Stock
Min.: 1
Mult.: 1
Reel: 3.500

220 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded JX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.5volt 2.991In Stock
Min.: 1
Mult.: 1
Reel: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 3.8 A - 55 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2VDC 330uF 20% 9mOhm 6300mAr.m.s. Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

330 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded JX Reel
Panasonic Aluminium Organic Polymer Capacitors 2VDC 471uF 20% 9mOhm 6300mAr.m.s. Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded JX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 331uF 20% 9mOhm 6300mAr.m.s. Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3.500

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded JX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 391uF 20% 9mOhm 6300mAr.m.s. Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

390 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 3000 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded JX Reel