Aluminium Organic Polymer Capacitors

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 330uF 9mOhm 6300mA 2.934In Stock
Min.: 1
Mult.: 1
Reel: 3.500

330 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 330uF 9mOhm 6300mA 6.767In Stock
Min.: 1
Mult.: 1
Reel: 3.500

330 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 220uF 9mOhm 6300mA 6.866In Stock
Min.: 1
Mult.: 1
Reel: 3.500

220 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3BDC 120uF 5100mA 15mOhm 13.714In Stock
Min.: 1
Mult.: 1
Reel: 3.500

120 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 15 mOhms 5.1 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm 7.847In Stock
Min.: 1
Mult.: 1
Reel: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 3 mOhms 10.2 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm 6.900In Stock
Min.: 1
Mult.: 1
Reel: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 470uF 9mOhm 6300mA 1.216In Stock
3.500Expected 3/18/2026
Min.: 1
Mult.: 1
Reel: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 9.117In Stock
Min.: 1
Mult.: 1
Reel: 3.500

390 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 3 mOhms 10.2 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 7.348In Stock
Min.: 1
Mult.: 1
Reel: 3.500

390 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 125C 5500h 6.887In Stock
Min.: 1
Mult.: 1
Reel: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 125 C 1.9 mm Molded KX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 470uF 6300mA 9mOhm 125C 5500h 6.850In Stock
Min.: 1
Mult.: 1
Reel: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded KX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4VDC 150uF 5100mA 15mOhm 6.996In Stock
Min.: 1
Mult.: 1
Reel: 3.500

150 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 15 mOhms 5.1 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4VDC 180uF 5100mA 15mOhm 7.000In Stock
Min.: 1
Mult.: 1
Reel: 3.500

180 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 15 mOhms 5.1 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm 6.975In Stock
Min.: 1
Mult.: 1
Reel: 3.500

220 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 15 mOhms 5.1 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm 5.610In Stock
Min.: 1
Mult.: 1
Reel: 3.500

150 uF 6.3 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 15 mOhms 5.1 A - 55 C + 125 C 1.9 mm KX Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 470uF 10200mA 3mOhm 125C 5500h
10.500Expected 6/16/2026
Min.: 1
Mult.: 1
Reel: 3.500

470 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 3 mOhms 10.2 A - 55 C + 125 C 1.9 mm Molded KX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 390uF 9mOhm 6300mA Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

390 uF 2.5 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 5500 Hour 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm KX Reel