Aluminium Organic Polymer Capacitors

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Lelon Aluminium Organic Polymer Capacitors 560uF 6.3 Volts 20% 1.215In Stock
Min.: 1
Mult.: 1

560 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms - 55 C + 105 C 8 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 1000uF 16 Volts 20% 395In Stock
Min.: 1
Mult.: 1

1000 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 6.1 A - 55 C + 105 C 10 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 270uF 16 Volts 20% 303In Stock
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5 A - 55 C + 105 C 8 mm Can ORZ Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 100uF 20% Rad Polymer 6.3x5.5 Non-Stocked
Min.: 20.000
Mult.: 500

100 uF 6.3 VDC Radial 5.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.81 A - 55 C + 105 C 6.3 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 100uF 20% Rad Polymer 6.3x11 Non-Stocked
Min.: 20.000
Mult.: 500

100 uF 16 VDC Radial 11 mm Aluminum Polymer Capacitors 2000 Hour 20 % 22 mOhms 2.82 A - 55 C + 105 C 6.3 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 20V 100uF 20% Rad Polymer 8x11.5 Non-Stocked
Min.: 20.000
Mult.: 500

100 uF 20 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 20V 100uF 20% Rad Polymer 10x10 Non-Stocked
Min.: 10.000
Mult.: 500

100 uF 20 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 10 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 180uF 20 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

180 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 22uF 35 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

22 uF 35 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 2.5V 220uF 20% Rad Polymer 6.3x5.5 Non-Stocked
Min.: 20.000
Mult.: 500

220 uF 2.5 VDC Radial 5.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.39 A - 55 C + 105 C 6.3 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 220uF 6.3 Volts 20% Non-Stocked
Min.: 2.000
Mult.: 2.000

220 uF 6.3 VDC Radial 11 mm Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 3.16 A - 55 C + 105 C 6.3 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 10V 220uF 20% Rad Polymer 10x10 Non-Stocked
Min.: 10.000
Mult.: 500

220 uF 10 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 3.95 A - 55 C + 105 C 10 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 25V 33uF 20% Rad Polymer 8x11.5 Non-Stocked
Min.: 20.000
Mult.: 500

33 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 330uF 6.3 Volts 20% Non-Stocked
Min.: 2.000
Mult.: 2.000

330 uF 6.3 VDC Radial 6.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.39 A - 55 C + 105 C 6.3 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 330uF 10 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

330 uF 10 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 14 mOhms 4.42 A - 55 C + 105 C 8 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 330uF 20% Rad Polymer 10x10 Non-Stocked
Min.: 10.000
Mult.: 500

330 uF 16 VDC Radial 10 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 10 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 330uF 20% Rad Polymer 10x12.5 Non-Stocked
Min.: 8.000
Mult.: 500

330 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 10 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 390uF 20% Rad Polymer 8x11.5 Non-Stocked
Min.: 20.000
Mult.: 500

390 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.77 A - 55 C + 105 C 8 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 16V 47uF 20% Rad Polymer 6.3x5.5 Non-Stocked
Min.: 20.000
Mult.: 500

47 uF 16 VDC Radial 5.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 1.65 A - 55 C + 105 C 6.3 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 25V 56uF 20% Rad Polymer 10x12.5 Non-Stocked
Min.: 8.000
Mult.: 500

56 uF 25 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 68uF 25 Volts 20% Non-Stocked
Min.: 1.000
Mult.: 1.000

68 uF 25 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 6.3V 820uF 20% Rad Polymer 10x12.5 Non-Stocked
Min.: 8.000
Mult.: 500

820 uF 6.3 VDC Radial 12.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 10 mOhms 5.5 A - 55 C + 105 C 10 mm Can OCR Bulk
Lelon Aluminium Organic Polymer Capacitors 10uF 25 Volts 20% Non-Stocked
Min.: 10.000
Mult.: 1.000
Reel: 1.000

10 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 6.7 mm 8 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 820uF 16 Volts 20% Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

820 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.4 A - 55 C + 105 C 12.6 mm 10 mm Can OCV Reel
Lelon Aluminium Organic Polymer Capacitors 16V 180uF 20% Rad Polymer 8X11.5 Non-Stocked
Min.: 20.000
Mult.: 500

180 uF 16 VDC Radial 12 mm Aluminum Polymer Capacitors 5000 Hour 20 % 16 mOhms 3 A - 55 C + 105 C 8 mm Can OCRK Bulk