Aluminium Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=28 mOhms AECQ200
A781MS157M1HLAV028
KEMET
1:
2,25 €
2.223 In Stock
Mouser Part No
80-A781MS157M1HLAV28
KEMET
Aluminium Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=28 mOhms AECQ200
2.223 In Stock
1
2,25 €
10
1,41 €
50
1,22 €
100
0,989 €
400
0,894 €
800
View
800
0,869 €
2.000
0,814 €
4.800
0,802 €
10.000
0,796 €
Buy
Min.: 1
Mult.: 1
Details
150 uF
50 VDC
SMD/SMT
12.2 mm
Aluminum Hybrid Polymer Capacitors
2000 Hour
20 %
28 mOhms
- 55 C
+ 135 C
10 mm
Can
A781
AEC-Q200
Reel, Cut Tape, MouseReel
Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200
A781MS277M1VLAV022
KEMET
1:
2,30 €
2.228 In Stock
Mouser Part No
80-A781MS277M1VLAV22
KEMET
Aluminium Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200
2.228 In Stock
1
2,30 €
10
1,40 €
50
1,21 €
100
0,98 €
400
0,877 €
800
View
800
0,855 €
2.000
0,806 €
4.800
0,795 €
10.000
0,79 €
Buy
Min.: 1
Mult.: 1
Details
270 uF
35 VDC
SMD/SMT
12.2 mm
Aluminum Hybrid Polymer Capacitors
2000 Hour
20 %
22 mOhms
7.45 A
- 55 C
+ 135 C
10 mm
Can
A781
AEC-Q200
Reel, Cut Tape, MouseReel
Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=22 mOhms AECQ200
A781MS567M1ELAV022
KEMET
1:
2,10 €
997 In Stock
Mouser Part No
80-A781MS567M1ELAV22
KEMET
Aluminium Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=22 mOhms AECQ200
997 In Stock
1
2,10 €
10
1,31 €
50
1,12 €
100
0,903 €
400
0,839 €
800
View
800
0,793 €
2.000
0,738 €
4.800
0,723 €
10.000
0,72 €
Buy
Min.: 1
Mult.: 1
Details
560 uF
25 VDC
SMD/SMT
12.2 mm
Aluminum Hybrid Polymer Capacitors
2000 Hour
20 %
22 mOhms
7.45 A
- 55 C
+ 135 C
10 mm
Can
A781
AEC-Q200
Reel, Cut Tape, MouseReel
Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200
A781MS107M1JLAV030
KEMET
1:
2,36 €
317 In Stock
2.400 Expected 4/17/2026
Mouser Part No
80-A781MS107M1JLAV30
KEMET
Aluminium Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200
317 In Stock
2.400 Expected 4/17/2026
1
2,36 €
10
1,44 €
50
1,24 €
100
1,04 €
400
0,937 €
800
View
800
0,894 €
2.000
0,832 €
4.800
0,823 €
10.000
0,819 €
Buy
Min.: 1
Mult.: 1
Details
100 uF
63 VDC
SMD/SMT
12.2 mm
Aluminum Hybrid Polymer Capacitors
2000 Hour
20 %
30 mOhms
6.6 A
- 55 C
+ 135 C
10 mm
Can
A781
AEC-Q200
Reel, Cut Tape, MouseReel