820 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 293
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% N/SQ 2000 hrs 1.097In Stock
Min.: 1
Mult.: 1
: 1.200

Radial 820 uF 20 % 25 VDC - 55 C + 105 C 10 mOhms 16 mm (0.63 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% N/SQ 5000 hrs 790In Stock
Min.: 1
Mult.: 1
: 800

Radial 820 uF 20 % 25 VDC - 55 C + 105 C 10 mOhms 20 mm (0.787 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 25VDC 820uF 20% N/SQ 5000 hrs 1.174In Stock
Min.: 1
Mult.: 1
: 1.200

Radial 820 uF 20 % 25 VDC - 55 C + 105 C 10 mOhms 16 mm (0.63 in) Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 820uF 2.624mA Life5000Hrs ESR=12mOhms 20% +105C Can 82In Stock
9.500Expected 11/19/2026
Min.: 1
Mult.: 1
: 950

Radial 820 uF 20 % 16 VDC - 55 C + 105 C 0.012 Ohms 13 mm Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 820uF ESR 9mohm 394In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm 20In Stock
400Expected 8/19/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 820uF 20% 4700mA 12mOhm 419In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 6.3VDC 820uF 20% 1480mA 12mOhm 19In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 125 C 12 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG56.3V 820uF 20% ESR=12mOhms 1.052In Stock
Min.: 1
Mult.: 1
: 800

Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 8 mm (0.315 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTG5 16V 820uF 20% ESR=12mOhms 53In Stock
Min.: 1
Mult.: 1
: 600

Radial 820 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 12.5 mm (0.492 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP6.3V 820uF 20% ESR=7mOhms 762In Stock
Min.: 1
Mult.: 1
: 800

Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 16V 820uF 20% ESR=10mOhms 675In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 820 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12.4 mm (0.488 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 820uF 20% ESR=11mOhms 643In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 820 uF 20 % 10 VDC - 55 C + 105 C 11 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 820uF RAD 2KHr ESR=7 mOhms 2.556In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF RAD 2KHr ESR=16 mOhms 1.912In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 1.000

Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 820uF RAD 2KHr ESR=14 mOhms 1.615In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 25 VDC - 55 C + 105 C 14 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 820uF RAD 5KHr ESR=14 mOhms 14In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 820uF RAD 5KHr ESR=14 mOhms 76In Stock
5.000Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 1.000

Radial 820 uF 20 % 10 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 820uF RAD 5KHr ESR=15 mOhms 1.132In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 820uF RAD 5KHr ESR=15 mOhms 1.491In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF RAD 5KHr ESR=13 mOhms 5.219In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 13 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 820uF RAD 2KHr ESR=13 mOhms 4.297In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 10 VDC - 55 C + 125 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 820uF SMD 2KHr ESR=12 mOhms 366In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF SMD 2KHr ESR=10 mOhms 677In Stock
3.000Expected 10/30/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 820 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 820uF SMD 2KHr ESR=18 mOhms 269In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 820 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel