82 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 269
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 82uF Hybrid Polymer 20% -55 / 125C AEC-Q200 2.892In Stock
Min.: 1
Mult.: 1
: 500

Radial 82 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 82uF 135C ESR=18mOhms Hybrid AEC-Q200 2.137In Stock
3.000Expected 9/22/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 18 mOhms 10.2 mm (0.402 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 35V 820uF 125degC 4000h Anti-V type AEC-Q200 1.745In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 135 C 40 mOhms 6.1 mm (0.24 in) Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) 3.726In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 40 C + 135 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 25V 82uF 125degC 4000h AEC-Q200 344In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 135 C 58 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors SMD 63V 820uF 125degC 4000h Anti-V type AEC-Q200 348In Stock
3.500On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 50V 82uF SMD 150C ESR=36mOhms AEC-Q200 1.832In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 50 VDC - 55 C + 150 C 36 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 82uF SMD 150C ESR=30mOhms AEC-Q200 3.491In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 150 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 16V 82uF 125C ESR=45mOhms AECQ 6.3x5.8mm 1.800In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 45 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 82uf 35volts OS-CON Polymer 4.526In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 125 C 25 mOhms 6.9 mm (0.272 in) Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 82uF 1400mA Vibe proof AEC-Q200 3.194In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 250Vol 82uF RAD 2KHr ESR=150 mOhms 537In Stock
1.200Expected 8/4/2026
Min.: 1
Mult.: 1

Radial 82 uF 20 % 250 VDC - 55 C + 125 C 150 mOhms 31 mm (1.22 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 40Volt 82uF SMD 2KHr ESR=38 mOhms 9.024In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 40 VDC - 55 C + 125 C 38 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=36 mOhms 11.186In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 125 C 36 mOhms 6.7 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 82uF ESR 40mohm 364In Stock
Min.: 1
Mult.: 1

Radial 82 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7 mm (0.276 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 35volts 82uF ESR 25mohm 910In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

Radial 82 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 12 mm (0.472 in) Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 72VDC 82uF 20% 980mA 28mOhm Straight Cut Lead Reel 196In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 82 uF 20 % 72 VDC - 55 C + 125 C 980 mOhms 13 mm (0.512 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 82uF 20% 28mOhm 980mA 328In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 82 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors Aluminium Organic Polymer Capacitors 63VDC 82uF 20% 25mOhm 930mA 31In Stock
1.600On Order
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 82uF 500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 987In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Vibe Resistance AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 82uF 20% AEC-Q200 689In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 125 C 55 mOhms 5.8 mm Reel, Cut Tape
KYOCERA AVX Aluminium Organic Polymer Capacitors 63V 82uF 1.033mA Life5000Hrs ESR=33mOhms 20% +105C Can 11In Stock
Min.: 1
Mult.: 1
: 950

Radial 82 uF 20 % 63 VDC - 55 C + 105 C 0.033 Ohms 11 mm Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 82uf 16volts 3.0A OS-CON Polymer 1.321In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 27 mOhms 5.9 mm (0.232 in) Reel, Cut Tape