56 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 299
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 63V 56uF 490In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm Reel, Cut Tape
Eaton Electronics Aluminium Organic Polymer Capacitors Hybrid PolyCAP EHBSA 1010 80V 56uF 355In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 80 VDC - 55 C + 125 C 33 mOhms 10.2 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 56uF 20% ANTI-VIBE AEC-Q200 350In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 80 VDC - 55 C + 125 C 26 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 56uF 20% STD AEC-Q200 268In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 80 VDC - 55 C + 105 C 26 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80VDC 56uF 20% ANTI-VIBE AEC-Q200 494In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 80 VDC - 55 C + 105 C 26 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 80V 56uF 20% AEC-Q200 Vibe Resistant 858In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 80 VDC - 55 C + 135 C 24 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 56uF ESR 45mohm 87In Stock
1.000Expected 7/22/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 56 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 56uF ESR 45mohm 1.106In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 56 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 56uf 20volts 2.8A OS-CON Polymer 53In Stock
1.500Expected 7/1/2027
Min.: 1
Mult.: 1
: 1.500

SMD/SMT 56 uF 20 % 20 VDC - 55 C + 125 C 30 mOhms 5.9 mm (0.232 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% STD 10000h AEC-Q200 1.242In Stock
Min.: 1
Mult.: 1
: 500

Radial 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% STD 4000h AEC-Q200 858In Stock
Min.: 1
Mult.: 1
: 500

Radial 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% 30mOhm AEC-Q200 589In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

Radial 56 uF 20 % 63 VDC - 55 C + 150 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 56uF 25volt AEC-Q200 1.231In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 105 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 56uF 63volt AEC-Q200 24In Stock
10.000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 56uF 25volt AEC-Q200 920In Stock
1.000Expected 12/24/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 56uF 125degC VibeProof AEC-Q200 1.010In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 56uF 63volt AEC-Q200 1.954In Stock
4.000On Order
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 10In Stock
2.000Expected 10/29/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63v 56uf 145degC 2000h AEC-Q200 323In Stock
500Expected 8/13/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 56uF 20% AEC-Q200 3In Stock
1.000Expected 8/27/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 150 C 35 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Anti-Vibe 549In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 150 C 30 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35v 56uf 125degC 8x 10.2mm SMD 600In Stock
1.000Expected 6/1/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 56uF 125degC VibeProof AEC-Q200 88In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.8 mm (0.307 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors HYBRID CAPACITOR 962In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 35V 56uF 20% ESR=25mOhms 771In Stock
Min.: 1
Mult.: 1
: 800

Radial 56 uF 20 % 35 VDC - 55 C + 105 C 25 mOhms 11.5 mm Ammo Pack