47 uF Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 52
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 47uF 20% -55C / 150C Hybrid Radial AEC-Q200 2.751In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 63 VDC - 55 C + 150 C 45 mOhms 9 mm (0.354 in) AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 63Volt 47uF RAD 2KHr ESR=68 mOhms 4.764In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 47 uF 20 % 63 VDC - 55 C + 125 C 68 mOhms 12 mm (0.472 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 25V 20% 6.3 x 5.8 AEC-Q200 13.365In Stock
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm (0.228 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 47uF 20% 1.378In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 12.5 mm (0.492 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 6.3 Volt 47uF 20% 269In Stock
4.000Expected 10/16/2026
Min.: 1
Mult.: 1

Radial 47 uF 20 % 6.3 VDC - 55 C + 105 C 42 mOhms 7 mm (0.276 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 47uF 20% 1.855In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 25 VDC - 55 C + 105 C 24 mOhms 11.5 mm (0.453 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 10 Volt 47uF 20% AEC-Q200 2.638In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 10.5 mm (0.413 in) AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF RAD 2KHr ESR=40 mOhms 15.053In Stock
Min.: 1
Mult.: 1
Max.: 2.000

Radial 47 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Volt 47uF RAD 5KHr ESR=25 mOhms 8.000In Stock
16.500Expected 9/22/2026
Min.: 1
Mult.: 1

Radial 47 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 80Volt 47uF RAD 2KHr ESR=45 mOhms 4.085In Stock
Min.: 1
Mult.: 1
Max.: 1.000

Radial 47 uF 20 % 80 VDC - 55 C + 125 C 45 mOhms 12 mm (0.472 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 35V 47uF 27mOhms Radial 6.3x6mm 2.904In Stock
Min.: 1
Mult.: 1
Max.: 500

Radial 47 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 6 mm (0.236 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 47uF 20% THT 980mA Halogen Free 478In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 80 VDC - 55 C + 105 C 28 mOhms 13 mm (0.512 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 47uF 20% Lead Terminal Cutting 264In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 47 uF 20 % 80 VDC - 55 C + 125 C 28 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 35mOhm 780mA 235In Stock
Min.: 1
Mult.: 1
Max.: 200

Radial 47 uF 20 % 80 VDC - 55 C + 125 C 35 mOhms 12 mm Bulk
KEMET Aluminium Organic Polymer Capacitors 20Volt 47uF SMD 5KHr ESR=45 mOhms 6.125In Stock
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 6.7 mm (0.264 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 546In Stock
31.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
Radial 47 uF 20 % 50 VDC - 55 C + 125 C 50 mOhms 9 mm (0.354 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 20volts 47uF ESR 45mohm 238In Stock
2.600Expected 7/22/2027
Min.: 1
Mult.: 1

Radial 47 uF 20 % 20 VDC - 55 C + 105 C 45 mOhms 7 mm (0.276 in) Bulk
Panasonic Aluminium Organic Polymer Capacitors 20volts 47uF 45mohm 8x7mm OSCON 19In Stock
400Expected 8/18/2026
Min.: 1
Mult.: 1

Radial 47 uF 20 % 20 VDC - 55 C + 125 C 45 mOhms 7 mm (0.276 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 50 Volt 47uF 20% AEC-Q200 3In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 50 VDC - 55 C + 105 C 29 mOhms 10 mm (0.394 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 47uF 20% 1.902In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 16 VDC - 55 C + 105 C 42 mOhms 10 mm (0.394 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 47uF 50V 20% 563In Stock
1.600Expected 9/3/2026
Min.: 1
Mult.: 1

Radial 47 uF 20 % 50 VDC - 55 C + 105 C 25 mOhms 12.5 mm (0.492 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 35V 20% 6.3 x 5.8 AEC-Q200 54In Stock
16.000Expected 12/10/2026
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 35V 20% 6.3 x 7.7 AEC-Q200 1.916In Stock
Min.: 1
Mult.: 1

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 25volts 47uF AEC-Q200 202In Stock
Min.: 1
Mult.: 1

Radial 47 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 13 mm (0.512 in) AEC-Q200 Bulk
Panasonic Aluminium Organic Polymer Capacitors 80VDC 47uF 20% 10000h AEC-Q200
2.500On Order
Min.: 1
Mult.: 1

Radial 47 uF 20 % 80 VDC - 55 C + 105 C 36 mOhms 9.5 mm (0.374 in) AEC-Q200 Bulk